100C - RF Capacitors
5,808 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C111GMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 110 pF | 2.5 kV | 2 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C100JP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 10 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C100KMS2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 10 pF | 2.5 kV | 10 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C101FPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 100 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C101GPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 100 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C101GWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 100 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C222JP300XT250 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 2.2 nF | 300 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | |||||
Mfr: 100C222KMN300XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 2.2 nF | 300 V | 10 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 4.19 mm | Tray | |||||
Mfr: 100C222KP300XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 2.2 nF | 300 V | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C3R3BP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 3.3 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C3R3CMS2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 3.3 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C181JMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 180 pF | 2.5 kV | 5 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C181JWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 180 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C182GTN500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.8 nF | 500 V | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C121GTN2500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 120 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C121JAN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 120 pF | 2.5 kV | 5 % | 90 PPM / C | - 55 C | + 125 C | Tray | |||||||||||
Mfr: 100C3R9CP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 3.9 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C3R9CRW2500XJ16 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 3.9 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C3R9CTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 3.9 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C430GTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 43 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C122GW1000XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.2 nF | 1 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C122KTN1000XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.2 nF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C130JP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 13 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C270KWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 27 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C270MW2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 27 pF | 2.5 kV | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk |