RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L9R1BW200T500 TTI: 600L9R1BW200T500 KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 9.1PF 200V .1PF 0402 | 10,000In Stock | 600L | Reel | |||||||||||||||||
Mfr: 600L2R2AT200T500 TTI: 600L2R2AT200T500 KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 24-Nov-26 Silicon RF Capacitors / Thin Film 2.2PF 200V .05PF 0402 | 2,500In Stock4,000 On Order Expected 24-Nov-26 | 600L | Reel | |||||||||||||||||
KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 1.6PF 200V .05PF 0402 | 5,000In Stock | 600L | 1.6 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600L4R3AT200T\4K TTI: 600L4R3AT200T\4K KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film 4.3PF 200V .05PF 0402 | 16,000In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600S1R0AW250XT/500 TTI: 600S1R0AW250XT/500 KYOCERA AVX Availability: 15,000In StockSilicon RF Capacitors / Thin Film 1PF 250V .05PF 0603 | 15,000In Stock | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L1R2AW200T/500 TTI: 600L1R2AW200T/500 KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 1.5PF 250V .1PF 0603 | 7,000In Stock | 600L | 1.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 700A102JW50XT/500 TTI: 700A102JW50XT/500 KYOCERA AVX Availability: 500In Stock5,000 On Order Expected 02-Mar-27 Silicon RF Capacitors / Thin Film 1000PF 50V 5% 0505 | 500In Stock5,000 On Order Expected 02-Mar-27 | 1 nF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||||
Mfr: 600S101JW250XT/500 TTI: 600S101JW250XT/500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 100PF 250V 5% 0603 | 1,000In Stock | 600S | 100 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S0R2BT250XT/500 TTI: 600S0R2BT250XT/500 KYOCERA AVX Availability: 7,500In StockSilicon RF Capacitors / Thin Film .2PF 250V .1PF 0603 | 7,500In Stock | 600S | 0.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S220GT250XT500 TTI: 600S220GT250XT500 KYOCERA AVX Availability: 13,000In StockSilicon RF Capacitors / Thin Film 22PF 250V 2% 0603 | 13,000In Stock | 600S | Reel | |||||||||||||||||
Mfr: 100A100JT150XT/500 TTI: 100A100JT150XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 10PF 150V 5% 0505 | 3,500In Stock | 10 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 39PF 250V 1% 0805 | 500In Stock | 600F | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film .5PF 200V .1PF 0402 | 3,000In Stock | 600L | 0.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 15PF 250V 1% 0805 | 2,500In Stock | 600F | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 4.3PF 200V .1PF 0402 | 10,000In Stock | 600L | 4.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600S430FT250XT500 TTI: 600S430FT250XT500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 43PF 250V 1% 0603 | 2,500In Stock | 600S | Reel | |||||||||||||||||
Mfr: 600S5R6AT250XT/500 TTI: 600S5R6AT250XT/500 KYOCERA AVX Availability: 7,500In StockSilicon RF Capacitors / Thin Film 5.6PF 250V .05PF 0603 | 7,500In Stock | 5.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S0R4AT250XT/500 TTI: 600S0R4AT250XT/500 KYOCERA AVX Availability: 13,000In StockSilicon RF Capacitors / Thin Film .4PF 250V .05PF 0603 | 13,000In Stock | 600S | 0.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 700A102JT50XT/500 TTI: 700A102JT50XT/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 1000PF 50V 5% 0505 | 3,500In Stock | 700A | 1 nF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 600S200FT250XT/500 TTI: 600S200FT250XT/500 KYOCERA AVX Availability: 77,500In StockSilicon RF Capacitors / Thin Film 20PF 250V 1% 0603 | 77,500In Stock | 600S | 20 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S6R8BT250T/500 TTI: 600S6R8BT250T/500 KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 6.8PF 250V .1PF 0603 | 3,500In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L220FW200T500 TTI: 600L220FW200T500 KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 22PF 200V 1% 0402 | 2,000In Stock | 600L | Reel | |||||||||||||||||
Mfr: 600L180FT200T/500 TTI: 600L180FT200T/500 KYOCERA AVX Availability: 7,500In StockSilicon RF Capacitors / Thin Film 18PF 200V 1% 0402 | 7,500In Stock | 18 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FW200T/500 TTI: 600L120FW200T/500 KYOCERA AVX Availability: 14,000In StockSilicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | 14,000In Stock | 600L | 12 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600S4R7AT250XT500 TTI: 600S4R7AT250XT500 KYOCERA AVX Availability: 15,500In StockSilicon RF Capacitors / Thin Film 4.7PF 250V .05PF 0603 | 15,500In Stock | 600S | Reel |