100C - RF Capacitors
5,808 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C471JP1500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C471JW1500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C6R8BAW2500XB21 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 6.8 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C6R8DPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 6.8 pF | 2.5 kV | 0.5 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C6R8DTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 6.8 pF | 2.5 kV | 0.5 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C4R3CPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 4.3 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C560GPN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 56 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C560GT2500XT250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 56 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C161FMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 160 pF | 2.5 kV | 1 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C180JMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 18 pF | 2.5 kV | 5 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C180JWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 18 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C180KTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 18 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C180KWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 18 pF | 2.5 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C180MMN2500XJ24 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100C | 18 pF | 2.5 kV | 20 % | 90 PPM / C | 2525 | 6264 | 2525 (6264 metric) | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 3.68 mm | Tray | |||||
Mfr: 100C181FP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 180 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C181FTN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 180 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C560GWN2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 56 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C122KWN1000XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.2 nF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C122MT1000XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 1.2 nF | 1 kV | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C272JW300XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 2.7 nF | 300 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C272MW300XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 2.7 nF | 300 V | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Bulk | |||||
Mfr: 100C2R0BP2500XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 2 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C471GW1500XJ180 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 470 pF | 1.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C681KP1000XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 680 pF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk | |||||
Mfr: 100C681KTN1000XJ36 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100C | 680 pF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Bulk |