100B - RF Capacitors
19,366 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B130KP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 13 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B2R2DMN500XC20 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 2.2 pF | 500 V | 0.5 pF | 90 PPM / C | 1411 | 3428 | 1411 (3428 metric) | - 55 C | + 125 C | 3.43 mm | 2.79 mm | 3.05 mm | Waffle | |||||
Mfr: 100B0R3CWN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 300 fF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B0R4BTN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 0.4 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B361JP200XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 360 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B220KT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 22 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B220KTN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 22 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B221KW200XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 220 pF | 200 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B130KW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 13 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B2R7CP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 2.7 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B2R7DP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 2.7 pF | 500 V | 0.5 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B300FTN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 30 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B300GWN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 30 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B300KWN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 30 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B511JW300XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 510 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B1R8DPN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 1.8 pF | 500 V | 0.5 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B330KP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 33 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B430FCA500XC100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 100B | 43 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B6R2BP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 6.2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B240FT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 24 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B240JCA500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 24 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B3R3CWN500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 3.3 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B511KW100XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 510 pF | 100 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B540GP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 54 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 100B560GP500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 100B | 56 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle |