RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A180KT150XTV TTI: 100A180KT150XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 18pF Tol 10% Las Mkg Vertical | 500In Stock | 100A | 18 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 100C751GW1500XJ36 TTI: 100C751GW1500XJ36 KYOCERA AVX Availability: 2,124In StockSilicon RF Capacitors / Thin Film 750PF 1.5KV 2% 2525 | 2,124In Stock | 100C | 750 pF | 1.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Tray | |||||
Mfr: 600L0R2AT200T500 TTI: 600L0R2AT200T500 KYOCERA AVX Availability: 18,000In StockSilicon RF Capacitors / Thin Film .2PF 200V .05PF 0402 | 18,000In Stock | 600L | Reel | |||||||||||||||||
Mfr: 600L0R5AT200T/500 TTI: 600L0R5AT200T/500 KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film .5PF 200V .05PF 0402 | 16,000In Stock | 600L | 0.5 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600L1R0BT200T/500 TTI: 600L1R0BT200T/500 KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 1PF 200V .1PF 0402 | 8,000In Stock | 1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L8R2BT200T/500 TTI: 600L8R2BT200T/500 KYOCERA AVX Availability: 5,000In Stock19,500 On Order Expected Silicon RF Capacitors / Thin Film 8.2PF 200V .1PF 0402 | 5,000In Stock19,500 On Order Expected | 600L | 8.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600S1R0AT250XT/500 TTI: 600S1R0AT250XT/500 KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 1PF 250V .05PF 0603 | 12,500In Stock | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L220FT200T500 TTI: 600L220FT200T500 KYOCERA AVX Availability: 37,000In Stock22,500 On Order Expected Silicon RF Capacitors / Thin Film 22PF 200V 1% 0402 | 37,000In Stock22,500 On Order Expected | 600L | Reel | |||||||||||||||||
Mfr: 600L4R7BT200T500 TTI: 600L4R7BT200T500 KYOCERA AVX Availability: 14,500In Stock10,000 On Order Expected 13-Apr-27 Silicon RF Capacitors / Thin Film 4.7PF 200V .1PF 0402 | 14,500In Stock10,000 On Order Expected 13-Apr-27 | 600L | Reel | |||||||||||||||||
Mfr: 600L5R6BT200T/500 TTI: 600L5R6BT200T/500 KYOCERA AVX Availability: 34,500In Stock20,000 On Order Expected 12-Apr-27 Silicon RF Capacitors / Thin Film 5.6PF 200V .1PF 0402 | 34,500In Stock20,000 On Order Expected 12-Apr-27 | 600L | 5.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600L2R0AT200T500 TTI: 600L2R0AT200T500 KYOCERA AVX Availability: 292,500In StockSilicon RF Capacitors / Thin Film 2PF 200V .05PF 0402 | 292,500In Stock | 600L | Reel | |||||||||||||||||
Mfr: 600L0R3AT200T/500 TTI: 600L0R3AT200T/500 KYOCERA AVX Availability: 20,500In StockSilicon RF Capacitors / Thin Film .3PF 200V .05PF 0402 | 20,500In Stock | 600L | 0.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600L0R4AT200T/500 TTI: 600L0R4AT200T/500 KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film .4PF 200V .05PF 0402 | 2,000In Stock | 600L | 0.4 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600L1R5BT200T/500 TTI: 600L1R5BT200T/500 KYOCERA AVX Availability: 6,500In Stock9,000 On Order Expected 13-Jan-27 Silicon RF Capacitors / Thin Film 1.5PF 200V .1PF 0402 | 6,500In Stock9,000 On Order Expected 13-Jan-27 | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | |||||
Mfr: 600S1R2BT250XT/500 TTI: 600S1R2BT250XT/500 KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 1.2PF 250V .1PF 0603 | 5,000In Stock | 600S | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 27PF 250V 1% 0603 | 1,500In Stock | 600S | 27 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L1R8BT200T500 TTI: 600L1R8BT200T500 KYOCERA AVX Availability: 7,500In Stock4,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 1.8PF 200V .1PF 0402 | 7,500In Stock4,500 On Order Expected 11-Jan-27 | 600L | Reel | |||||||||||||||||
Mfr: 600S100FT250XT/500 TTI: 600S100FT250XT/500 KYOCERA AVX Availability: 21,500In StockSilicon RF Capacitors / Thin Film 10PF 250V 1% 0603 | 21,500In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S8R2BT250XT/500 TTI: 600S8R2BT250XT/500 KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 8.2PF 250V .1PF 0603 | 7,000In Stock | 600S | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600L150FT200T/500 TTI: 600L150FT200T/500 KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 15PF 200V 1% 0402 | 12,500In Stock | 15 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L180FT200T/500 TTI: 600L180FT200T/500 KYOCERA AVX Availability: 7,500In StockSilicon RF Capacitors / Thin Film 18PF 200V 1% 0402 | 7,500In Stock | 18 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R6AT200T/500 TTI: 600L3R6AT200T/500 KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 3.6PF 200V .05PF 0402 | 6,000In Stock | 3.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600F241JT250XT/500 TTI: 600F241JT250XT/500 KYOCERA AVX Availability: 11,000In StockSilicon RF Capacitors / Thin Film 240PF 250V 5% 0805 | 11,000In Stock | 600F | 240 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | |||||
Mfr: 600S100FW250XT/500 TTI: 600S100FW250XT/500 KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 10PF 250V 1% 0603 | 6,500In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | |||||
Mfr: 600S470FT250XT500 TTI: 600S470FT250XT500 KYOCERA AVX Availability: 12,000In StockSilicon RF Capacitors / Thin Film 47PF 250V 1% 0603 | 12,000In Stock | 600S | Reel |