RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S150GW250T TTI: 600S150GW250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 15pF Tol 2% | 1,500In Stock | 600S | 15 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150GW250T\500 | |||||
Mfr: 600S0R5AT250TV TTI: 600S0R5AT250TV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .5PF 250V .05PF 0603 | 500In Stock | 600S | 0.5 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5AT250TV\500 | |||||
Mfr: 100A3R0BT150XT1K TTI: 100A3R0BT150XT1K KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 3PF 150V .1PF 0505 | 1,000In Stock | 100A | Reel | ||||||||||||||||||
Mfr: 600S680FW250T TTI: 600S680FW250T KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250V 68pF Tol 1% | 4,000In Stock | 600S | 68 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S680FW250T\500 | |||||
Mfr: 06035J0R4BBTTR TTI: 06035J0R4BBTTR KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 50V 0.4pF .1pFTol Th inFilm 0603 | 6,000In Stock | Accu-P Std | 0.4 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 600L220GW200T TTI: 600L220GW200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 22pF Tol 2% | 1,500In Stock | 600L | 22 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L220GW200T 600L220GW200T\500 | |||||
Mfr: 600S6R2AW250XT TTI: 600S6R2AW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 6.2pF | 2,000In Stock | 600S | 6.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R2AW250XT 600S6R2AW250XT\500 | |||||
Mfr: 700A8R2CT150XT TTI: 700A8R2CT150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol .25pF Las Mkg | 1,000In Stock | 700A | 8.2 pF | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A8R2CT150XT | |||||||
Mfr: 200B393KW50XT TTI: 200B393KW50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film .039UF 50V 10% 1111 | 500In Stock | 200B | 39 nF | Reel | |||||||||||||||||
Mfr: 100B102JTN50XC100 TTI: 100B102JTN50XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 1000PF 50V 5% 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100A180KT150XTV TTI: 100A180KT150XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 18pF Tol 10% Las Mkg Vertical | 500In Stock | 100A | 18 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100C751GW1500XJ36 TTI: 100C751GW1500XJ36 KYOCERA AVX Availability: 2,124In StockSilicon RF Capacitors / Thin Film 750PF 1.5KV 2% 2525 | 2,124In Stock | 100C | 750 pF | 1.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Tray | ||||||
Mfr: 100A100JP150XT TTI: 100A100JP150XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 10PF 150V 5% 0505 | 5,000In Stock | 100A | 10 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A1R5CT150XTV TTI: 100A1R5CT150XTV KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150V 1.5pF Tol 0.25pF Las Mkg Vertical | 3,500In Stock | 100A | 1.5 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S100GW250T TTI: 600S100GW250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 2% | 1,000In Stock | 600S | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100GW250T\500 | |||||
Mfr: 100B910GTN500XT TTI: 100B910GTN500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 91PF 500V 2% 1111 | 500In Stock | 100B | 91 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 04023JR75PBSTR TTI: 04023JR75PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 0.75pF .02pFT Th inFilm 0402 | 5,000In Stock | Accu-P Std | 0.75 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S330JW250T TTI: 600S330JW250T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250V 33pF Tol 5% | 2,000In Stock | 600S | 33 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S220GT250XTV TTI: 600S220GT250XTV KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250V 22pF Tol 2% Las Mkg Vertical | 2,000In Stock | 600S | 22 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S220GT250XTV\500 | |||||
Mfr: 600S240GW250T TTI: 600S240GW250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 24pF Tol 2% | 1,000In Stock | 600S | 24 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S240GW250T\500 | |||||
Mfr: 100A1R5BW150XTV TTI: 100A1R5BW150XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 1.5pF Tol 0.1pF Las Mkg Vertical | 500In Stock | 100A | 1.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A820FW150XT TTI: 100A820FW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 82pF 1% | 500In Stock | 100A | 82 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A820FW150XT | |||||
Mfr: 600L0R9BW200T TTI: 600L0R9BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.1pF | 500In Stock | 600L | 0.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R9BW200T 600L0R9BW200T\500 | |||||
Mfr: 600F4R3BW250XT500 TTI: 600F4R3BW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 4.3pF | 500In Stock | 600F | 4.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F4R3BW250XT 600F4R3BW250XT\500 | |||||
Mfr: 600S0R5BW250T TTI: 600S0R5BW250T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.1pF | 2,000In Stock | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5BW250T\500 |