RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100E331JMN3600XJ16 TTI: 100E331JMN3600XJ16 KYOCERA AVX Availability: 4,368In StockSilicon RF Capacitors / Thin Film 330PF 3.6KV 5% 3838 | 4,368In Stock | 100E | Tray | ||||||||||||||||||
Mfr: 700A241FW150XT TTI: 700A241FW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 240pF Tol 1% Las Mkg | 500In Stock | 700A | 240 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ATC700A241FW150XT | |||||||
Mfr: 600F110FW250XT\500 TTI: 600F110FW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 11pF 1% | 500In Stock | 600F | 11 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F110FW250XT 600F110FW250XT\500 | |||||
Mfr: 600S101GW250T TTI: 600S101GW250T KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 2% | 4,000In Stock | 600S | 100 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101GW250T\500 | |||||
Mfr: 100A430KW150XT TTI: 100A430KW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 43pF 10% | 500In Stock | 100A | 43 pF | 150 V | 10 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A430KW150XT | |||||
Mfr: 600F560JW250XT TTI: 600F560JW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 56pF 5% | 500In Stock | 600F | 56 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F560JW250XT 600F560JW250XT\500 | |||||
Mfr: 600F6R2AW250XT TTI: 600F6R2AW250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 6.2pF | 5,000In Stock | 600F | 6.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F6R2AW250XT 600F6R2AW250XT\500 | |||||
Mfr: 600L1R3BW200T TTI: 600L1R3BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 1.3pF Tol 0.1pF | 500In Stock | 600L | 1.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R3BW200T 600L1R3BW200T\500 | |||||
Mfr: 600F1R2CT250XT TTI: 600F1R2CT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF NP0 | 500In Stock | 600F | 1.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F1R2CT250XT 600F1R2CT250XT\500 | |||||
Mfr: 600S620FW250XT TTI: 600S620FW250XT KYOCERA AVX Availability: 1,500In Stock5,500 On Order Expected 24-Nov-26 Silicon RF Capacitors / Thin Film 250volts 62pF 1% | 1,500In Stock5,500 On Order Expected 24-Nov-26 | 600S | 62 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S620FW250XT 600S620FW250XT\500 | |||||
Mfr: 935154632410-W0T TTI: 935154632410-W0T Murata Electronics Availability: 400In StockSilicon RF Capacitors / Thin Film 1000PF 50V 15% 0101 | 400In Stock | UWSC | 1 nF | - 55 C | + 150 C | 0.294 mm | 0.294 mm | 0.1 mm | WAFL | 935154632410 | |||||||||||
Mfr: 200A103KW100XTV500 TTI: 200A103KW100XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 100V 0.01uF 0505 10% BX CER | 500In Stock | 200A | Reel | ||||||||||||||||||
Mfr: 700A751JW50XT TTI: 700A751JW50XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 50V 750pF Tol 5% Las Mkg | 1,500In Stock | 700A | 750 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A751JW50XT | |||||||
Mfr: 700A511JW150XT TTI: 700A511JW150XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 150V 510pF Tol 5% Las Mkg | 4,500In Stock | 700A | 510 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A511JW150XT | |||||||
Mfr: 100B1R8BW1000XT TTI: 100B1R8BW1000XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 1.8PF 1000V .1PF 1111 | 500In Stock | 100B | 1.8 pF | 1 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 800C910GMN2500XJ24 TTI: 800C910GMN2500XJ24 KYOCERA AVX Availability: 2,400In StockSilicon RF Capacitors / Thin Film 2500V 91pF 2% Non-Mag Microstrip Configuration | 2,400In Stock | 800C | 91 pF | 2.5 kV | 2 % | 0 PPM / C, 30 PPM / C | - 55 C | + 125 C | 6.22 mm | 6.35 mm | 5.08 mm | WAFL | |||||||||
Mfr: 600F180GT250XT4K TTI: 600F180GT250XT4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 250V 2% 0805 | 4,000In Stock | 600F | 18 pF | 250 V | 2 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600L1R1BT200T4K TTI: 600L1R1BT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 1.1PF 200V .1PF 0402 | 4,000In Stock | 600L | 1.1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L180JW200T4K TTI: 600L180JW200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 200V 5% 0402 | 4,000In Stock | 600L | 18 pF | 200 V | 5 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R6BW200T4K TTI: 600L3R6BW200T4K KYOCERA AVX Availability: 12,000In StockSilicon RF Capacitors / Thin Film 3.6PF 200V .1PF 0402 | 12,000In Stock | 600L | 3.6 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600F0R7BT250T TTI: 600F0R7BT250T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 0.7pF Tol 0.1pF | 500In Stock | 600F | 0.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F0R7BT250T\500 | |||||
Mfr: 100B180GW500XT TTI: 100B180GW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 18pF 2% | 500In Stock | 100B | 18 pF | 500 V | 2 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B180GW500XT | |||||
Mfr: 600S0R7AT250XTV TTI: 600S0R7AT250XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 0.7pF Tol 0.05pF Las Mkg Vertical | 500In Stock | 600S | 0.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R7AT250XTV\500 | |||||
Mfr: 700A7R5CT150XT TTI: 700A7R5CT150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 7.5pF Tol .25pF Las Mkg | 1,000In Stock | 700A | 7.5 pF | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A7R5CT150XT | |||||||
Mfr: 600F180GW250XT TTI: 600F180GW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 18pF 2% | 2,000In Stock | 600F | 18 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F180GW250XT 600F180GW250XT\500 |