RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S0R7AT250TV TTI: 600S0R7AT250TV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film .7PF 250V .05PF 0603 | 1,500In Stock | 600S | 0.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R7AT250TV\500 | |||||
Mfr: 600S120GT250XTV TTI: 600S120GT250XTV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 2% Las Mkg Vertical | 1,500In Stock | 600S | 12 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120GT250XTV\500 | |||||
Mfr: 600S4R7BT250TV TTI: 600S4R7BT250TV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 4.7PF 250V .1PF 0603 | 1,500In Stock | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S4R7BT250TV\500 | |||||
Mfr: 100E221JAR3600X TTI: 100E221JAR3600X KYOCERA AVX Availability: 557In StockSilicon RF Capacitors / Thin Film 3600V 220pF +/-5% | 557In Stock | 100E | 220 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | WAFL | ||||||
Mfr: 100C201GTN2500X TTI: 100C201GTN2500X KYOCERA AVX Availability: 72In StockSilicon RF Capacitors / Thin Film 200PF 2500V 2% 2525 | 72In Stock | 100C | 200 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | ||||||
Mfr: 100B561KW100X TTI: 100B561KW100X KYOCERA AVX Availability: 3,100In StockSilicon RF Capacitors / Thin Film 560PF 100V 10% 1111 | 3,100In Stock | 100B | 560 pF | 100 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100C820JT2500X TTI: 100C820JT2500X KYOCERA AVX Availability: 72In StockSilicon RF Capacitors / Thin Film 82PF 2500V 5% 2525 | 72In Stock | 100C | 82 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | ||||||
Mfr: 100B151JT300X TTI: 100B151JT300X KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 150PF 300V 5% 1111 | 200In Stock | 100B | 150 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | WAFL | ||||||
Mfr: 100C271GW2500X TTI: 100C271GW2500X KYOCERA AVX Availability: 1,872In StockSilicon RF Capacitors / Thin Film 270PF 2500V 2% 2525 | 1,872In Stock | 100C | 270 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | WAFL | ||||||
Mfr: 700E222GTN1000X TTI: 700E222GTN1000X KYOCERA AVX Availability: 168In StockSilicon RF Capacitors / Thin Film 2200PF 1000V 2% 3838 | 168In Stock | 700E | 2.2 nF | 1 kV | 2 % | 0 PPM / C, 30 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | WAFL | ||||||
Mfr: 100E681JAR3600X TTI: 100E681JAR3600X KYOCERA AVX Availability: 960In StockSilicon RF Capacitors / Thin Film 680PF 3.6KV 5% 3838 | 960In Stock | 100E | 680 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | WAFL | ||||||
Mfr: 600L0R1AT200T500 TTI: 600L0R1AT200T KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 200V 0.1pF Tol 0.05pF | 9,500In Stock | 600L | 0.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R1AT200T 600L0R1AT200T\500 | |||||
Mfr: 0201ZJ2R5BBSTR TTI: 0201ZJ2R5BBSTR KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 10V 2.5pF Tol .1pF T hin Film 0201 | 1,500In Stock | Accu-P Std | 2.5 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600S150FT250XTV TTI: 600S150FT250XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250V 15pF Tol 1% Las Mkg Vertical | 2,500In Stock | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150FT250XTV\500 | |||||
Mfr: 100A4R3BW150XT TTI: 100A4R3BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 4.3pF | 1,000In Stock | 100A | 4.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A4R3BW150XT | |||||
Mfr: 600L4R3AT200T\4K TTI: 600L4R3AT200T4K KYOCERA AVX Availability: 16,000In StockSilicon RF Capacitors / Thin Film 4.3PF 200V .05PF 0402 | 16,000In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 700A151FW150XTV TTI: 700A151FW150XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 150pF Tol 1% Las Mkg Vertical | 2,500In Stock | 700A | 150 pF | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 0.57 mm | Reel | |||||||
Mfr: 600L9R1BT200T500 TTI: 600S680GW250XT KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 250volts 68pF 2% | 8,000In Stock | 600S | 68 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S680GW250XT 600S680GW250XT\500 | |||||
Mfr: 600S390GW250T TTI: 600S390GW250T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 2% | 3,000In Stock | 600S | 39 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S390GW250T\500 | |||||
Mfr: 100A2R2DT150XTV TTI: 100A2R2DT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 2.2pF Tol 0.5pF Las Mkg Vertical | 1,000In Stock | 100A | 2.2 pF | 150 V | 0.5 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 700A100GP250XT TTI: 700A100GP250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 2% Las Mkg | 500In Stock | 700A | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||
Mfr: 100C122GT1000XT TTI: 100C122GT1000XT KYOCERA AVX Availability: 500In Stock500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 1000V 120pFpF Tol 2% Las Mkg | 500In Stock500 On Order Expected 11-Jan-27 | 100C | 1.2 nF | 1 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | ||||||
Mfr: 600F300FW250XT TTI: 600F300FW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 30pF 1% | 1,500In Stock | 600F | 30 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F300FW250XT | |||||
Mfr: 600F0R5BW250XT\500 TTI: 600F0R5BW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 0.5pF | 1,000In Stock | 600F | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F0R5BW250XT 600F0R5BW250XT\500 | |||||
Mfr: 100B110FW500XT TTI: 100B110FW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 11pF 1% | 1,000In Stock | 100B | 11 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B110FW500XT |