600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S220GT250XT500 TTI: 600S220GT250XT KYOCERA AVX Availability: 13,000In StockSilicon RF Capacitors / Thin Film 250volts 22pF 2% | 13,000In Stock | 600S | 22 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220GT250XT 600S220GT250XT\500 | |||||
Mfr: 600S2R4BT250XT/500 TTI: 600S2R4BT250XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 6,500In Stock | 600S | 2.4 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4BT250XT 600S2R4BT250XT\500 | |||||
Mfr: 600S300GT250XT500 TTI: 600S300GT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 30pF 2% | 2,500In Stock | 600S | 30 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S300GT250XT 600S300GT250XT\500 | |||||
Mfr: 600S5R6AT250XT/500 TTI: 600S5R6AT250XT KYOCERA AVX Availability: 7,500In StockSilicon RF Capacitors / Thin Film 250volts 5.6pF | 7,500In Stock | 600S | 5.6 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R6AT250XT 600S5R6AT250XT\500 | |||||
Mfr: 600S6R8CT250XT TTI: 600S6R8CT250XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 250volts 6.8pF | 3,500In Stock | 600S | 6.8 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8CT250XT 600S6R8CT250XT\500 | |||||
Mfr: 600S2R7BT250T TTI: 600S2R7BT250T KYOCERA AVX Availability: 14,000In StockSilicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.1pF | 14,000In Stock | 600S | 2.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R7BT250T\500 | |||||
Mfr: 600S820FW250XT TTI: 600S820FW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 82pF 1% | 1,500In Stock | 600S | 82 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S820FW250XT 600S820FW250XT\500 | |||||
Mfr: 600S1R0AW250XT/500 TTI: 600S1R0AW250XT KYOCERA AVX Availability: 15,000In StockSilicon RF Capacitors / Thin Film 250volts 1pF | 15,000In Stock | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R0AW250XT 600S1R0AW250XT\500 | |||||
Mfr: 600S1R2AW250XT TTI: 600S1R2AW250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 5,000In Stock | 600S | 1.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2AW250XT 600S1R2AW250XT\500 | |||||
Mfr: 600S120GT250XT TTI: 600S120GT250XT KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 250volts 12pF 2% | 9,500In Stock | 600S | 12 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S120GT250XT 600S120GT250XT\500 | |||||
Mfr: 600S0R4BT250XT TTI: 600S0R4BT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 0.4pF | 2,000In Stock | 600S | 0.4 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R4BT250XT 600S0R4BT250XT\500 | |||||
Mfr: 600S8R2BW250XT TTI: 600S8R2BW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 8.2pF | 2,000In Stock | 600S | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S8R2BW250XT 600S8R2BW250XT\500 | |||||
Mfr: 600S2R2BT250T TTI: 600S2R2BT250T KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.1pF | 8,500In Stock | 600S | 2.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R2BT250T\500 | |||||
Mfr: 600S4R7BW250XT TTI: 600S4R7BW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 1,500In Stock | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7BW250XT 600S4R7BW250XT\500 | |||||
Mfr: 600S470JT250XT TTI: 600S470JT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 47pF 5% | 2,000In Stock | 600S | 47 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470JT250XT 600S470JT250XT\500 | |||||
Mfr: 600S1R5BT250XT4K TTI: 600S1R5BT250XT4K KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 1.5PF 250V .1PF 0603 | 20,000In Stock | 600S | 1.5 pF | 250 V | 0.1 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S220FT250XT/500 TTI: 600S220FT250XT KYOCERA AVX Availability: 30,500In StockSilicon RF Capacitors / Thin Film 250volts 22pF 1% | 30,500In Stock | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220FT250XT 600S220FT250XT\500 | |||||
Mfr: 600S560FW250XT TTI: 600S560FW250XT KYOCERA AVX Availability: 9,000In StockSilicon RF Capacitors / Thin Film 250volts 56pF 1% | 9,000In Stock | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560FW250XT 600S560FW250XT\500 | |||||
Mfr: 600S5R6CT250XT TTI: 600S5R6CT250XT KYOCERA AVX Availability: 13,000In Stock5,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 5.6pF | 13,000In Stock5,500 On Order Expected 11-Jan-27 | 600S | 5.6 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R6CT250XT 600S5R6CT250XT\500 | |||||
Mfr: 600S0R3AT250XT/500 TTI: 600S0R3AT250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 5,000In Stock | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3AT250XT 600S0R3AT250XT\500 | |||||
Mfr: 600S3R0BT250T TTI: 600S3R0BT250T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 3pF Tol 0.1pF | 3,000In Stock | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R0BT250T\500 | |||||
Mfr: 600S6R8BW250XT TTI: 600S6R8BW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 6.8pF | 2,000In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8BW250XT 600S6R8BW250XT\500 | |||||
Mfr: 600S200FT250XT/500 TTI: 600S200FT250XT KYOCERA AVX Availability: 77,500In StockSilicon RF Capacitors / Thin Film 250volts 20pF 1% | 77,500In Stock | 600S | 20 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S200FT250XT 600S200FT250XT\500 | |||||
Mfr: 600S150FW250XT TTI: 600S150FW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 1% | 500In Stock | 600S | 15 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150FW250XT 600S150FW250XT\500 | |||||
Mfr: 600S240FT250XT TTI: 600S240FT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 24pF 1% | 1,500In Stock | 600S | 24 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S240FT250XT 600S240FT250XT\500 |