200B - RF Capacitors
1,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 200B682MP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 6.8 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B683MT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 68 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B822KT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 8.2 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B822KW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 8.2 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B823KP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 82 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B823KTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 82 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B203KT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 20 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B203MT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 20 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B103MMN50XC20 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Bulk | |||||||||||||||||
Mfr: 200B103MT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Waffle | |||||||||||||||||
Mfr: 200B203MW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 20 nF | 50 V | 20 % | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 3.59 mm | Waffle | ||||||||
Mfr: 200B473KT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Waffle | |||||||||||||||||
Mfr: 200B203KCA50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 20 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B103KP50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 10 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B103KTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 10 nF | Waffle | ||||||||||||||||
Mfr: 200B103MW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Waffle | |||||||||||||||||
Mfr: 200B223MTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Waffle | |||||||||||||||||
Mfr: 200B473KTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | Waffle | |||||||||||||||||
Mfr: 200B273MWN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 27 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B333MTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 33 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B393KP50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 39 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B393KT50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 39 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B502MWN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 5 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B503KTN50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 50 nF | 50 V | 10 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle | |||||
Mfr: 200B503MW50XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 50 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Waffle |