100B - RF Capacitors
19,366 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B180GTN500XC100 TTI: 100B180GTN500XC100 KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 18PF 500V 2% 1111 | 200In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B0R7BW500XT TTI: 100B0R7BW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 0.7pF | 1,000In Stock | 100B | 0.7 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R7BW500XT | |||||
Mfr: 100B270GTN500XC100 TTI: 100B270GTN500XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 27PF 500V 2% 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B102KT150XT TTI: 100B102KT150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 1000PF 150V 10% 1111 | 3,500In Stock | 100B | 1 nF | 150 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B300FW500XTV TTI: 100B300FW500XTV KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 500V 30pF Tol 1% Las Mkg Vertical | 6,500In Stock | 100B | 30 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B1R8BW500XT TTI: 100B1R8BW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 1.8pF | 500In Stock | 100B | 1.8 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B1R8BW500XT | |||||
Mfr: 100B100FW500XT TTI: 100B100FW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 10pF 1% | 500In Stock | 100B | 10 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B100FW500XT | |||||
Mfr: 100B620FW500XT TTI: 100B620FW500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 500volts 62pF 1% | 3,500In Stock | 100B | 62 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B620FW500XT | |||||
Mfr: 100B150FW500XTV TTI: 100B150FW500XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500V 15pF Tol 1% Las Mkg Vertical | 1,000In Stock | 100B | 15 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B5R1BTN500XC100 TTI: 100B5R1BTN500XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 5.1PF 500V .1PF 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B181JW1000XT TTI: 100B181JW1000XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 180PF 1000V 5% 1111 | 1,500In Stock | 100B | 180 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B621JT100XT TTI: 100B621JT100XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100volts 620pF 5% | 5,000In Stock | 100B | 620 pF | 100 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B621JT100XT | |||||
Mfr: 100B7R5CTN500XC100 TTI: 100B7R5CTN500XC100 KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 7.5PF 500V .25PF 1111 | 200In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B130FW500XTV TTI: 100B130FW500XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500V 13pF Tol 1% Las Mkg Vertical | 500In Stock | 100B | 13 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B151JW300XC100 TTI: 100B151JW300XC100 KYOCERA AVX Availability: 200In StockLimited Supply Silicon RF Capacitors / Thin Film 150PF 300V 5% 1111 | 200In StockLimited Supply | 100B | WAFL | ||||||||||||||||||
Mfr: 100B390FW1500XTV TTI: 100B390FW1500XTV KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 500V 39pF Tol 1% Las Mkg Vertical | 8,000In Stock | 100B | 39 pF | 1.5 kV | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B3R9BW1500XT TTI: 100B3R9BW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 3.9PF 1.5KV .1PF 1111 | 2,500In Stock | 100B | 3.9 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B271JW600XT TTI: 100B271JW600XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 270PF 600V 5% 1111 | 2,000In Stock | 100B | 270 pF | 600 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B510GTN500XC100 TTI: 100B510GTN500XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 51PF 500V 2% 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B4R7CW1500XT TTI: 100B4R7CW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 4.7PF 1500V .25PF 1111 | 2,500In Stock | 100B | 4.7 pF | 1.5 kV | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B200FW500XT TTI: 100B200FW500XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 500volts 20pF 1% | 5,000In Stock | 100B | 20 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B200FW500XT | |||||
Mfr: 100B8R2CT500XT TTI: 100B8R2CT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 8.2pF | 1,000In Stock | 100B | 8.2 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B8R2CT500XT | |||||
Mfr: 100B431FW200XT/500 TTI: 100B431FW200XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200volts 430pF 1% | 1,500In Stock | 100B | 430 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B431FW200XT | |||||
Mfr: 100B9R1JT500XTV TTI: 100B9R1JT500XTV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500V 9.1pF Tol 5% Las Mkg Vertical | 1,500In Stock | 100B | 9.1 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B8R2CT1500XT TTI: 100B8R2CT1500XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 8.2PF 1500V .25PF 1111 | 2,000In Stock | 100B | 8.2 pF | 1.5 kV | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel |