RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A1R8BW250XT TTI: 100A1R8BW250XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 1.8PF 250V .1PF 0505 | 6,000In Stock | 100A | 1.8 pF | 250 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 04023J0R9ZBSTR TTI: 04023J0R9ZBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film .9PF 25V .01PF 0402 | 2,500In Stock | Accu-P Std | 0.9 pF | 25 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B221JW1000XT TTI: 100B221JW1000XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 220PF 1000V 5% 1111 | 5,500In Stock | 100B | 220 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B560JW1000XT TTI: 100B560JW1000XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 56PF 1000V 5% 1111 | 4,500In Stock | 100B | 56 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600S3R3BT250TV TTI: 600S3R3BT250TV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 3.3PF 250V .1PF 0603 | 2,500In Stock | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3BT250TV\500 | |||||
Mfr: 100E4R7CT3600XT TTI: 100E4R7CT3600XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 3600V 4.7pF Tol 0.25pF Las Mkg | 1,000In Stock | 100E | Reel | ||||||||||||||||||
Mfr: 100B820FW500XT TTI: 100B820FW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 82pF 1% | 1,500In Stock | 100B | 82 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B820FW500XT | |||||
Mfr: 100A100GT150XTV TTI: 100A100GT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 10pF Tol 2% Las Mkg Vertical | 1,000In Stock | 100A | 10 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B3R9CW500XT TTI: 100B3R9CW500XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 500volts 3.9pF | 6,000In Stock | 100B | 3.9 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R9CW500XT | |||||
Mfr: 100B390JW1000XT TTI: 100B390JW1000XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 39PF 1000V 5% 1111 | 3,500In Stock | 100B | 39 pF | 1 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B2R2BWN1500XT TTI: 100B2R2BWN1500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 2.2PF 1500V .1PF 1111 | 3,500In Stock | 100B | 2.2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B393MT50XTV TTI: 200B393MT50XTV KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.039uF Tol 20% Las Mkg Vertical | 3,000In Stock | 200B | 39 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||||
Mfr: 100A101GT150XTV TTI: 100A101GT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 2% Las Mkg Vertical | 1,000In Stock | 100A | 100 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S300GW250T TTI: 600S300GW250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 30pF Tol 2% | 1,000In Stock | 600S | 30 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S300GW250T\500 | |||||
Mfr: 100B100KAW500XB100 TTI: 100B100KAW500XB100 KYOCERA AVX Availability: 300In StockSilicon RF Capacitors / Thin Film 500V 10pF 10% Axial Wire Configuration | 300In Stock | 100B | 10 pF | 500 V | 10 % | 90 PPM / C | 1411 | 3628 | 1411 (3628 metric) | - 55 C | + 125 C | 3.68 mm | 2.79 mm | 2.59 mm | Bulk | ||||||
Mfr: 100A150GW250XT TTI: 100A150GW250XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 15PF 250V 2% 0505 | 4,000In Stock | 100A | 15 pF | 250 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A0R5BT150XTV TTI: 100A0R5BT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 0.5pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 100A | 0.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B150JT1500XT TTI: 100B150JT1500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 15PF 1500V 5% 1111 | 1,500In Stock | 100B | 15 pF | 1.5 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 700A102JCA50XT TTI: 700A102JCA50XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 50V 0.001uF Tol 5% Las Mkg | 2,000In Stock | 700A | 1 nF | 50 V | 5 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B0R3BW500XT TTI: 100B0R3BW500XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 500volts 0.3pF | 5,000In Stock | 100B | 0.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R3BW500XT | |||||
Mfr: 100A220GW250XT TTI: 100A220GW250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 22PF 250V 2% 0505 | 4,500In Stock | 100A | 22 pF | 250 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 180R560JW500XT TTI: 180R560JW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 56PF 500V 5% 0709 | 1,500In Stock | 180R | 560 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | ||||||
Mfr: 600S100GT250TV TTI: 600S100GT250TV KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 10PF 250V 2% 0603 | 4,500In Stock | 600S | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100GT250TV\500 | |||||
Mfr: 600F150JW250XT TTI: 600F150JW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 5% | 1,500In Stock | 600F | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F150JW250XT 600F150JW250XT\500 | |||||
Mfr: 600S560FT250XTV TTI: 600S560FT250XTV KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 250V 56pF Tol 1% Las Mkg Vertical | 3,500In Stock | 600S | 56 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S560FT250XTV\500 |