Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0402ZJ120GBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 12pF 2%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 12 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J3R1BBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 3.1pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 3.1 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06033J4R3BBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 4.3pF 0.1pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 4.3 pF | 25 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023J2R2BBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.2pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 2.2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R9BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.9pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 0.9 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02011J0R3PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.3pF .02pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.3 pF | 100 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06031J0R5PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.5pF .02pFT Th inFilm 0603 | 0In Stock | Accu-P Std | 0.5 pF | 100 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J1R8PBTTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.8pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 1.8 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04023JR05PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.05pF .02pFT Th inFilm 0402 | 0In Stock | Accu-P Std | 0.05 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 02015J0R2PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.2 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04021JR75PBWTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.75pF .02pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.75 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035JR05PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V .05pF Tol .02pF Thin Film 0603 | 0In Stock | Accu-P Std | 0.05 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06033J180GBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 18pF 2%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 18 pF | 25 V | 2 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J0R1PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.1 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02015J0R2ABSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.2pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.2 pF | 50 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J4R4ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 4.4pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 4.4 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023JA45PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.45pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 0.45 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021JR65PBSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.65pF .02pFT T hinFilm 0402 | 0In Stock | Accu-P Std | 0.65 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04021J1R4PBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 1.4pF .02pFTol ThinFilm 0402 | 0In Stock | Accu-P Std | 1.4 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZK200FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 10V 20pF Tol 1% Thin Film 0201 | Not Available Online | Accu-P Std | 10 V | Reel | ||||||||||||||||
Mfr: 02015JR25ZBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V .25pF Tol .01pF Thin Film 0201 | 0In Stock | Accu-P Std | 0.25 pF | 50 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 0402ZJ2R9BBSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 2.9pF 0.1pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.9 pF | 10 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J4R7ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.7pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 4.7 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J3R3ABSTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 3.3pF .05pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 3.3 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06033J150FBSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 25V 15pF 1%Tol ThinF ilm 0603 | Not Available Online | Accu-P Std | 15 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel |