600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S470GW250T TTI: 600S470GW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 47pF Tol 2% | 0In Stock | 600S | 47 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S470GW250T\500 | |||||
Mfr: 600S6R2CT250TV TTI: 600S6R2CT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 6.2PF 250V .25PF 0603 | 0In Stock | 600S | 6.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R2CT250TV\500 | |||||
Mfr: 600S6R8CT250TV TTI: 600S6R8CT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 6.8PF 250V .25PF 0603 | 0In Stock | 600S | 6.8 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R8CT250TV\500 | |||||
Mfr: 600S910FW250T TTI: 600S910FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 91pF Tol 1% | 0In Stock | 600S | 91 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S910FW250T\500 | |||||
Mfr: 600S1R0AW250T TTI: 600S1R0AW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.05pF | 0In Stock | 600S | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0AW250T\500 | |||||
Mfr: 600S1R8AW250T TTI: 600S1R8AW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.8pF Tol 0.05pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R8AW250T\500 | |||||
Mfr: 600S2R2AW250T TTI: 600S2R2AW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.05pF | 0In Stock | 600S | 2.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R2AW250T\500 | |||||
Mfr: 600S180FT250XTV TTI: 600S180FT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 18pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 18 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S180FT250XTV\500 | |||||
Mfr: 600S4R3CT250T TTI: 600S4R3CT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 4.3pF Tol 0.25pF | 0In Stock | 600S | 4.3 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S4R3CT250T\500 | |||||
Mfr: 600S100FW250T TTI: 600S100FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 1% | 0In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100FW250T\500 | |||||
Mfr: 600S390FW250T TTI: 600S390FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% | 0In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S390FW250T\500 | |||||
Mfr: 600S180GT250T TTI: 600S180GT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 18pF Tol 2% | 0In Stock | 600S | 18 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S180GT250T\500 | |||||
Mfr: 600S620FW250T TTI: 600S620FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 62pF Tol 1% | 0In Stock | 600S | 62 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S620FW250T\500 | |||||
Mfr: 600S270JW250T TTI: 600S270JW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 27pF Tol 5% | Not Available Online | 600S | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | WAFL | 600S270JW250T\500 | |||||
Mfr: 600S120FT250XTV TTI: 600S120FT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 12 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120FT250XTV\500 | |||||
Mfr: 600S3R9BT250TV TTI: 600S3R9BT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0603 | 0In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9BT250TV\500 | |||||
Mfr: 600S5R6CT250TV TTI: 600S5R6CT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 5.6PF 250V .25PF 0603 | 0In Stock | 600S | 5.6 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S5R6CT250TV\500 | |||||
Mfr: 600S220MW250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 22pF 20% | Not Available Online | 600S | 22 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220MW250XT | |||||
Mfr: 600S240KT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 24pF 10% | Not Available Online | 600S | 24 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S240KT250XT | |||||
Mfr: 600S2R2DW250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 2.2pF | Not Available Online | 600S | 2.2 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R2DW250XT | |||||
Mfr: 600S360KT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 36pF 10% | Not Available Online | 600S | 36 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S360KT250XT | |||||
Mfr: 600S430KT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 43pF 10% | Not Available Online | 600S | 43 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S430KT250XT | |||||
Mfr: 600S4R7DT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 4.7pF | Not Available Online | 600S | 4.7 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7DT250XT | |||||
Mfr: 600S110GT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 11pF 2% | 0In Stock | 600S | 11 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S110GT250XT 600S110GT250XT\500 | |||||
Mfr: 600S110MT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 11pF 20% | Not Available Online | 600S | 11 pF | 250 V | 20 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S110MT250XT |