600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S3R6CT250T500 TTI: 600S3R6CT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.6pF Tol 0.25pF | Not Available Online | 600S | 3.6 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R6CT250T\500 | |||||
Mfr: 600S1R0BT250XTV TTI: 600S1R0BT250XTV KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0BT250XTV\500 | |||||
Mfr: 600S6R2CT250T TTI: 600S6R2CT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 6.2pF Tol 0.25pF | Not Available Online | 600S | 6.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R2CT250T\500 | |||||
Mfr: 600S150GT250XTV TTI: 600S150GT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 15pF Tol 2% Las Mkg Vertical | 0In Stock | 600S | 15 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150GT250XTV\500 | |||||
Mfr: 600S5R6CT250XTV TTI: 600S5R6CT250XTV KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.25pF Las Mkg Vertical | Not Available Online | 600S | 5.6 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S5R6CT250XTV\500 | |||||
Mfr: 600S560GW250T TTI: 600S560GW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 56pF Tol 2% | Not Available Online | 600S | 56 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S560GW250T\500 | |||||
Mfr: 600S7R5BT250XTV500 TTI: 600S7R5BT250XTV KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 7.5pF Tol 0.1pF Las Mkg Vertical | Not Available Online | 600S | 7.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S7R5BT250XTV\500 | |||||
Mfr: 600S240FT250T TTI: 600S240FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 24pF Tol 1% | Not Available Online | 600S | 24 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S240FT250T\500 | |||||
Mfr: 600S101KT250TV TTI: 600S101KT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100PF 250V 10% 0603 | 0In Stock | 600S | 100 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101KT250TV\500 | |||||
Mfr: 600S9R1BT250T TTI: 600S9R1BT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 9.1pF Tol 0.1pF | 0In Stock | 600S | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | WAFL | 600S9R1BT250T\500 | |||||
Mfr: 600S390GT250XT4K TTI: 600S390GT250XT4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 39PF 250V 2% 0603 | Not Available Online | 600S | 39 pF | 250 V | 2 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S3R0BW250T TTI: 600S3R0BW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3pF Tol 0.1pF | Not Available Online | 600S | 3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R0BW250T\500 | |||||
Mfr: 600S270GW250T TTI: 600S270GW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 27pF Tol 2% | Not Available Online | 600S | 27 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S270GW250T\500 | |||||
Mfr: 600S390FW250T TTI: 600S390FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% | 0In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S390FW250T\500 | |||||
Mfr: 600S180GT250T TTI: 600S180GT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 18pF Tol 2% | 0In Stock | 600S | 18 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S180GT250T\500 | |||||
Mfr: 600S620FW250T TTI: 600S620FW250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 62pF Tol 1% | 0In Stock | 600S | 62 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S620FW250T\500 | |||||
Mfr: 600S270JW250T TTI: 600S270JW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 27pF Tol 5% | Not Available Online | 600S | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | WAFL | 600S270JW250T\500 | |||||
Mfr: 600S120FT250XTV TTI: 600S120FT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 1% Las Mkg Vertical | 0In Stock | 600S | 12 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120FT250XTV\500 | |||||
Mfr: 600S3R9BT250TV TTI: 600S3R9BT250TV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.9PF 250V .1PF 0603 | 0In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9BT250TV\500 | |||||
Mfr: 600S360GT250T TTI: 600S360GT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 36pF Tol 2% | 0In Stock | 600S | 36 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S360GT250T\500 | |||||
Mfr: 600S0R2AT250XTV TTI: 600S0R2AT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.2pF Tol 0.05pF Las Mkg Vertical | 0In Stock | 600S | 0.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R2AT250XTV\500 | |||||
Mfr: 600S6R8BT250XTV TTI: 600S6R8BT250XTV KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 6.8pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S6R8BT250XTV\500 | |||||
Mfr: 600S5R1AW250XT TTI: 600S5R1AW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 5.1pF | 0In Stock | 600S | 5.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R1AW250XT 600S5R1AW250XT\500 | |||||
Mfr: 600S750FW250XT TTI: 600S750FW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 75pF 1% | 0In Stock | 600S | 75 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S750FW250XT 600S750FW250XT\500 | |||||
Mfr: 600S7R5JW250XT TTI: 600S7R5JW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 7.5pF 5% | 0In Stock | 600S | 7.5 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S7R5JW250XT 600S7R5JW250XT\500 |