RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KGU02ACG1C3R0BH TTI: KGU02ACG1C3R0BH KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 3.0PF 16V .10PF 0100 5 | 20,000In Stock | KGU | 3 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | ||||||||
Mfr: KGU21RCG2E120FU TTI: KGU21RCG2E120FU KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 12PF 100V 1% 0805 | 4,000In Stock | KGU | 12 pF | 1 % | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: KGU21RCG2E5R6BU TTI: KGU21RCG2E5R6BU KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 5.6PF 100V .10PF 080 5 | 4,000In Stock | KGU | 5.6 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: KGU21RCG2E8R2BU TTI: KGU21RCG2E8R2BU KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 8.2PF 100V .10PF 080 5 | 4,000In Stock | KGU | 8.2 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: KGU02ACG1C1R0BH TTI: KGU02ACG1C1R0BH KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 1.0PF 16V .10PF 0100 5 | 20,000In Stock | KGU | 1 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | ||||||||
Mfr: 200A122KTN50XT TTI: 200A122KTN50XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 50V 1200pF 10% | 3,500In Stock | 200A | 1.2 nF | 50 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||||
Mfr: 600S3R9BT250XTV/500 TTI: 600S3R9BT250XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9BT250XTV\500 | |||||
Mfr: 100B0R2BW1500XT TTI: 100B0R2BW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film .2PF 1500V .1PF 1111 | 2,500In Stock | 100B | 0.2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B180GTN500XC100 TTI: 100B180GTN500XC100 KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 18PF 500V 2% 1111 | 200In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 100B2R2CT500XC100 TTI: 100B2R2CT500XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 2.2PF 500V .25PF 1111 | 100In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 700A102GT50XC100 TTI: 700A102GT50XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 50V 0.001uF Tol 2% Las Mkg | 100In Stock | 700A | 1 nF | 50 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 600F5R6CT250XT4K TTI: 600F5R6CT250XT4K KYOCERA AVX Availability: 24,000In Stock44,000 On Order Expected 16-Dec-26 Silicon RF Capacitors / Thin Film 5.6PF 250V .2% 0805 | 24,000In Stock44,000 On Order Expected 16-Dec-26 | 600F | 5.6 pF | 250 V | 0.25 pF | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||
Mfr: 600F100GW250XT TTI: 600F100GW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 10pF 2% | 1,000In Stock | 600F | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F100GW250XT 600F100GW250XT\500 | |||||
Mfr: 100B0R7BW500XT TTI: 100B0R7BW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 0.7pF | 1,000In Stock | 100B | 0.7 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B0R7BW500XT | |||||
Mfr: 600F2R4AT250XT TTI: 600F2R4AT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 2,000In Stock | 600F | 2.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F2R4AT250XT 600F2R4AT250XT\500 | |||||
Mfr: 600L1R5BW200T TTI: 600L1R5BW200T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF | 3,000In Stock | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5BW200T 600L1R5BW200T\500 | |||||
Mfr: 04025J2R8QBWTR\500 TTI: 04025J2R8QBWTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 50V 2.8pF .03pFTol T hinFilm 0402 | 1,000In Stock | Accu-P Std | 2.8 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B8R2CT500XT TTI: 100B8R2CT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 8.2pF | 1,000In Stock | 100B | 8.2 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B8R2CT500XT | |||||
Mfr: 100B431FW200XT/500 TTI: 100B431FW200XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200volts 430pF 1% | 1,500In Stock | 100B | 430 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B431FW200XT | |||||
Mfr: 700A390GT150XT TTI: 700A390GT150XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 150V 39pF Tol 2% Las Mkg | 3,000In Stock | 700A | 39 pF | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A390GT150XT | |||||||
Mfr: 700A7R5BW150XT TTI: 700A7R5BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 7.5pF Tol .1pF Las Mkg | 1,000In Stock | 700A | 7.5 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A7R5BW150XT | |||||||
Mfr: 600F9R1BW250XT\500 TTI: 600F9R1BW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 9.1pF | 1,500In Stock | 600F | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F9R1BW250XT 600F9R1BW250XT\500 | |||||
Mfr: 600S0R3CT250XT TTI: 600S0R3CT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 1,500In Stock | 600S | 0.3 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3CT250XT 600S0R3CT250XT\500 | |||||
Mfr: 04023J3R9ABSTR TTI: 04023J3R9ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 3.9pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 3.9 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0201ZJ3R6BBSTR TTI: 0201ZJ3R6BBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 3.6pF .1pFTol Th inFilm 0201 | 2,500In Stock | Accu-P Std | 3.6 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |