180R - RF Capacitors
777 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 180R8R2KT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 8.2 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R110GT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 11 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R110JW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 11 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R120GT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 12 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R560JT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 56 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R560JW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 56 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R560MT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 56 pF | 500 V | 20 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R5R6CW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 5.6 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R150GW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 15 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R1R2CW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 1.2 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R750JW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 75 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R7R5JW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 7.5 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R7R5KW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 7.5 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R1CT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 2.1 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R1CW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 2.1 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R2R4CW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 2.4 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R100FW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | Waffle | |||||||||||||||||
Mfr: 180R100JW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 10 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R101JW DC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | ||||||||||||||||||
Mfr: 180R101MT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 100 pF | 500 V | 20 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R300JT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 30 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R330KW500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 33 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R3R0CT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 3 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R470GT500X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 47 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Not Available Online | 180R |