200B - RF Capacitors
1,034 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 200B502MP50XT1K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 5 nF | 50 V | 20 % | 15 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | |||||
Mfr: 200B104MWN50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 100 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B104NW50XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.1uF Tol 30% Las Mkg Vertical | 0In Stock | 200B | 100 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B123KWN50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 12 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B153KTN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 15 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B153MPN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 15 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B183MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 18 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B203KW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 20 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B223MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 22 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B223MWN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 22 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B333MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 33 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B393KCA50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 39 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B123MP50XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 200B | 12 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473MTN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 47 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B682MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 6.8 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B683KTN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 68 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B683MW50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 68 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B822KTN50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 8.2 nF | 50 V | 10 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B333NP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 33 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B473MT50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 47 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B502MP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 5 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B682MP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 6.8 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B683MP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 68 nF | 50 V | 20 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B822NP50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 8.2 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 200B823NT50XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 200B | 82 nF | 50 V | 30 % | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel |