RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B151JW300XC100 TTI: 100B151JW300XC100 KYOCERA AVX Availability: 200In StockLimited Supply Silicon RF Capacitors / Thin Film 150PF 300V 5% 1111 | 200In StockLimited Supply | 100B | WAFL | ||||||||||||||||||
Mfr: 100B7R5CTN500XC100 TTI: 100B7R5CTN500XC100 KYOCERA AVX Availability: 200In StockSilicon RF Capacitors / Thin Film 7.5PF 500V .25PF 1111 | 200In Stock | 100B | WAFL | ||||||||||||||||||
Mfr: 02015J1R5ABSTR TTI: 02015J1R5ABSTR KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0201 | 8,500In Stock | Accu-P Std | 1.5 pF | 50 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: KGU02ACG1C2R0BH TTI: KGU02ACG1C2R0BH KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 2.0PF 16V .10PF 0100 5 | 20,000In Stock | KGU | 2 pF | 16 V | 01005 | 0402 | 01005 (0402 metric) | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.1 mm | Reel | ||||||||
Mfr: KGU15ACG2E270JT TTI: KGU15ACG2E270JT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 27PF 100V 5% 0603 | 4,000In Stock | KGU | 27 pF | 250 V | 5 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.36 mm | Reel | |||||||
Mfr: KGU15ACG2E220FT TTI: KGU15ACG2E220FT KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 22PF 100V 1% 0603 | 8,000In Stock | KGU | 22 pF | 1 % | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
Mfr: KGU15ACG2E8R2BT TTI: KGU15ACG2E8R2BT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 8.2PF 100V .10PF 060 3 | 4,000In Stock | KGU | 8.2 pF | 0.1 pF | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.9 mm | Reel | ||||||||
Mfr: KGU21RCG2E6R8BU TTI: KGU21RCG2E6R8BU KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 6.8PF 100V .10PF 080 5 | 4,000In Stock | KGU | 6.8 pF | 0.1 pF | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ||||||||
Mfr: 0402ZK180GBSTR TTI: 0402ZK180GBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 10V 18pF 2%Tol ThinF ilm 0402 | 5,000In Stock | Accu-P Std | 18 pF | 10 V | 2 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
TTI: 600F1R0AT250XT KYOCERA AVX Availability: 11,500In StockSilicon RF Capacitors / Thin Film 250volts 1pF NP0 | 11,500In Stock | 600F | 1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F1R0AT250XT 600F1R0AT250XT\500 | |||||
Mfr: 600F270JT250XT TTI: 600F270JT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 27pF 5% NP0 | 5,500In Stock | 600F | 27 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F270JT250XT 600F270JT250XT\500 | |||||
TTI: 600S150JT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 15pF 5% | 2,500In Stock | 600S | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150JT250XT 600S150JT250XT\500 | |||||
Mfr: 600S4R7AW250XT TTI: 600S4R7AW250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 4,500In Stock | 600S | 4.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7AW250XT 600S4R7AW250XT\500 | |||||
Mfr: 600S3R9AT250T TTI: 600S3R9AT250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 3.9pF Tol 0.05pF | 1,500In Stock | 600S | 3.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R9AT250T\500 | |||||
Mfr: 600F0R6BW250XT TTI: 600F0R6BW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 0.6pF | 500In Stock | 600F | 0.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F0R6BW250XT 600F0R6BW250XT\500 | |||||
Mfr: 600F3R3BW250XT TTI: 600F3R3BW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 3.3pF | 1,500In Stock | 600F | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F3R3BW250XT 600F3R3BW250XT\500 | |||||
Mfr: 600F620GT250XT TTI: 600F620GT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 62pF 2% | 1,500In Stock | 600F | 62 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F620GT250XT 600F620GT250XT\500 | |||||
Mfr: 600S0R1BW250XT TTI: 600S0R1BW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 0.1pF | 1,000In Stock | 600S | 0.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R1BW250XT 600S0R1BW250XT\500 | |||||
Mfr: 600S0R3BW250XT TTI: 600S0R3BW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 500In Stock | 600S | 0.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3BW250XT 600S0R3BW250XT\500 | |||||
Mfr: 700A0R5BW150XT TTI: 700A0R5BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 0.5pF Tol .1pF Las Mkg | 500In Stock | 700A | 0.5 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A0R5BW150XT | |||||||
Mfr: 700A220GT150XT TTI: 700A220GT150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150V 22pF Tol 2% Las Mkg | 2,000In Stock | 700A | 22 pF | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A220GT150XT | |||||||
Mfr: 700A330KP150XT TTI: 700A330KP150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 10% Las Mkg | 2,500In Stock | 700A | 33 pF | 150 V | 10 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 06035J6R8BBTTR TTI: 06035J6R8BBTTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 6.8pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 6.8 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 02013J1R2ABSTR TTI: 02013J1R2ABSTR KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .05pFTol T hinFilm 0201 | 10,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600F8R2JT250T4K TTI: 600F8R2JT250T4K KYOCERA AVX Availability: 12,000In Stock84,000 On Order Expected Silicon RF Capacitors / Thin Film 8.2PF 250V 5% 0805 | 12,000In Stock84,000 On Order Expected | 600F | 8.2 pF | 250 V | 5 % | 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel |