RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04021J0R3PBSTR TTI: 04021J0R3PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 0.3pF .02pFTol ThinFilm 0402 | 5,000In Stock | Accu-P Std | 0.3 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J3R0BBSTR TTI: 06035J3R0BBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 3pF .1pFTol Thin Film 0603 | 3,000In Stock | Accu-P Std | 3 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04021J1R5PBSTR TTI: 04021J1R5PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 1.5pF .02pFTol ThinFilm 0402 | 5,000In Stock | Accu-P Std | 1.5 pF | 100 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04025J3R3ABSTR TTI: 04025J3R3ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 3.3pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 3.3 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J2R0PBSTR TTI: 04023J2R0PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 2pF .02pFTol Thi nFilm 0402 | 5,000In Stock | Accu-P Std | 2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R7ABSTR TTI: 04023J1R7ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.7pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.7 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R2PBSTR TTI: 04023J1R2PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J120FBSTR TTI: 06035J120FBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 12pF 1%Tol ThinF ilm 0603 | 3,000In Stock | Accu-P Std | 12 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 600F8R2JT250T500 TTI: 600F8R2JT250T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 8.2pF Tol 5% | 3,000In Stock | 600F | 8.2 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F8R2JT250T\500 | |||||
Mfr: 04025J2R5QBSTR TTI: 04025J2R5QBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 2.5pF .03pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 2.5 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 02011JR15ZBSTR TTI: 02011JR15ZBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V .15pF Tol .01pF Thin Film 0201 | 5,000In Stock | Accu-P Std | 0.15 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 700A102JT50XTV TTI: 700A102JT50XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 50V 1000pF Tol 5% Las Mkg Vertical | 2,500In Stock | 700A | 1 nF | 50 V | 5 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 06033J240FBSTR TTI: 06033J240FBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 25V 24pF 1%Tol ThinF ilm 0603 | 3,000In Stock | Accu-P Std | 24 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 600F201GT250XT TTI: 600F201GT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 200pF 2% | 2,000In Stock | 600F | 200 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F201GT250XT 600F201GT250XT\500 | |||||
Mfr: 06035J0R2PBSTR TTI: 06035J0R2PBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.2 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J1R6PBSTR TTI: 04023J1R6PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.6pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.6 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 02011JR45ZBSTR TTI: 02011JR45ZBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 0.45pF .01pFT T hinFilm 0201 | 5,000In Stock | Accu-P Std | 0.45 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04023J1R5PBSTR TTI: 04023J1R5PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.5 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R2BBSTR TTI: 04023J1R2BBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .1pFTol Th inFilm 0402 | 5,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J0R5ABSTR TTI: 06035J0R5ABSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .05pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.5 pF | 50 V | 0.05 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 600S430FT250T TTI: 600S430FT250T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 43pF Tol 1% | 3,000In Stock | 600S | 43 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S430FT250T\500 | |||||
Mfr: 06031J2R7QBSTR\500 TTI: 06031J2R7QBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 100V 0.17pF .03pFTol ThinFilm 0603 | 1,000In Stock | Accu-P Std | 2.7 pF | 100 V | 0.03 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 06035J3R9BBSTR TTI: 06035J3R9BBSTR KYOCERA AVX Availability: 21,000In StockSilicon RF Capacitors / Thin Film 50V 3.9pF .1pFTol Th inFilm 0603 | 21,000In Stock | Accu-P Std | 3.9 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 100A4R7CWN150XT TTI: 100A4R7CWN150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 4.7pF 0.25%pF | 1,000In Stock | 100A | 4.7 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B130FW500XTV TTI: 100B130FW500XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500V 13pF Tol 1% Las Mkg Vertical | 500In Stock | 100B | 13 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel |