RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L270GT200T TTI: 600L270GT200T KYOCERA AVX Availability: 27,500In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 2% | 27,500In Stock | 600L | 27 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270GT200T 600L270GT200T\500 | |||||
Mfr: 600S6R2AT250XT500 TTI: 600S6R2AT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 6.2pF | 1,500In Stock | 600S | 6.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R2AT250XT 600S6R2AT250XT\500 | |||||
TTI: 600S0R9AT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 0.9pF | 2,000In Stock | 600S | 0.9 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R9AT250XT 600S0R9AT250XT\500 | |||||
Mfr: 04025J4R0ABSTR TTI: 04025J4R0ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 4pF .05pFTol Thi nFilm 0402 | 5,000In Stock | Accu-P Std | 4 pF | 50 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0201ZJ3R2BBSTR\500 TTI: 0201ZJ3R2BBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 3.2pF .1pFTol Th inFilm 0201 | 500In Stock | Accu-P Std | 3.2 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ2R2BBSTR TTI: 0201ZK4R7BBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 4.7PF 10V .1PF 0201 | 1,000In Stock | Accu-P Std | 4.7 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B270JW500XT TTI: 100B270JW500XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500volts 27pF 5% | 2,000In Stock | 100B | 27 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | Reel | ATC100B270JW500XT | ||||||
Mfr: 600F560GT250XT TTI: 600F560GT250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 56pF 2% | 2,500In Stock | 600F | 56 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F560GT250XT 600F560GT250XT\500 | |||||
Mfr: 0201ZJA85PBSTR\500 TTI: 0201ZJA85PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.85pF .02pFTol ThinFilm 0201 | 500In Stock | Accu-P Std | 1.85 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJR05PBSTR TTI: 0201ZJR05PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V .05pF Tol .02pF Thin Film 0201 | 1,000In Stock | Accu-P Std | 0.05 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJR75PBSTR TTI: 0201ZJR75PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 0.75pF .02pFT Th inFilm 0201 | 500In Stock | Accu-P Std | 0.75 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100A0R2BP150XT/500 TTI: 100A0R2BP150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .2PF 150V .1PF 0505 | 1,000In Stock | 100A | 0.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100B120JT1500XT TTI: 100B120JT1500XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 1500V 12pF 5% | 3,000In Stock | 100B | 12 pF | 1.5 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600L220JT200T/500 TTI: 600S100KT250T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 10% | 500In Stock | 600S | 10 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100KT250T\500 | |||||
Mfr: 600S3R3BT250T TTI: 600S3R3BT250T KYOCERA AVX Availability: 14,500In StockSilicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF | 14,500In Stock | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3BT250T\500 | |||||
Mfr: 600S5R6BT250T TTI: 600S5R6BT250T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.1pF | 2,000In Stock | 600S | 5.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S5R6BT250T\500 | |||||
Mfr: 100B1R8CT500XTV TTI: 100B1R8CT500XTV KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500V 1.8pF Tol 0.25pF Las Mkg Vertical | 2,000In Stock | 100B | 1.8 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600S0R5BT250T TTI: 600S0R5BT250T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.1pF | 2,000In Stock | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R5BT250T\500 | |||||
Mfr: 100A9R1BW150XC100 TTI: 100A9R1BW150XC100 KYOCERA AVX Availability: 400In StockSilicon RF Capacitors / Thin Film 9.1PF 150V .1PF 0505 | 400In Stock | 100A | 9.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||||
Mfr: 600S101FT250XT4K TTI: 600S101FT250XT4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 100PF 250V 1% 0603 | 4,000In Stock | 600S | 100 pF | 250 V | 1 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 100A101JP150XTV TTI: 100A101JP150XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 5% Las Mkg Vertical | 2,500In Stock | 100A | 100 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S101FT250XTV TTI: 600S101FT250XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 1% Las Mkg Vertical | 2,500In Stock | 600S | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101FT250XTV\500 | |||||
Mfr: 100A3R3BT150XTV TTI: 100A3R3BT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 100A | 3.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600L100FT200T4K TTI: 600L100FT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 10PF 200V 1% 0402 | 4,000In Stock | 600L | 10 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 04023J1R2PBSTR TTI: 04023J1R2PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.2pF .02pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.2 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel |