600L - RF Capacitors
2,413 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L270JT200T TTI: 600L270JT200T KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 5% | 7,000In Stock | 600L | 27 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270JT200T 600L270JT200T\500 | |||||
Mfr: 600L2R0AT200T500 TTI: 600L2R0AT200T KYOCERA AVX Availability: 292,500In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.05pF | 292,500In Stock | 600L | 2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R0AT200T 600L2R0AT200T\500 | |||||
Mfr: 600L3R6AT200T/500 TTI: 600L3R6AT200T KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 200V 3.6pF Tol 0.05pF | 6,000In Stock | 600L | 3.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R6AT200T 600L3R6AT200T\500 | |||||
Mfr: 600L1R5BT200T/500 TTI: 600L1R5BT200T KYOCERA AVX Availability: 6,500In Stock9,000 On Order Expected 13-Jan-27 Silicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF | 6,500In Stock9,000 On Order Expected 13-Jan-27 | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5BT200T 600L1R5BT200T\500 | |||||
Mfr: 600L3R0AT200T TTI: 600L3R0AT200T KYOCERA AVX Availability: 11,500In StockSilicon RF Capacitors / Thin Film 200V 3pF Tol 0.05pF | 11,500In Stock | 600L | 3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0AT200T 600L3R0AT200T\500 | |||||
Mfr: 600L3R3AT200T500 TTI: 600L3R3AT200T KYOCERA AVX Availability: 46,500In StockSilicon RF Capacitors / Thin Film 200V 3.3pF Tol 0.05pF | 46,500In Stock | 600L | 3.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R3AT200T 600L3R3AT200T\500 | |||||
Mfr: 600L1R5AT200T TTI: 600L1R5AT200T KYOCERA AVX Availability: 72,500In StockSilicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.05pF | 72,500In Stock | 600L | 1.5 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R5AT200T 600L1R5AT200T\500 | |||||
Mfr: 600L1R8BT200T500 TTI: 600L1R8BT200T KYOCERA AVX Availability: 7,500In Stock4,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.1pF | 7,500In Stock4,500 On Order Expected 11-Jan-27 | 600L | 1.8 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8BT200T 600L1R8BT200T\500 | |||||
Mfr: 600L5R6AT200T/500 TTI: 600L5R6AT200T KYOCERA AVX Availability: 2,000In Stock5,000 On Order Expected 16-Dec-26 Silicon RF Capacitors / Thin Film 200V 5.6pF Tol 0.05pF | 2,000In Stock5,000 On Order Expected 16-Dec-26 | 600L | 5.6 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L5R6AT200T 600L5R6AT200T\500 | |||||
Mfr: 600L0R7AT200T/500 TTI: 600L0R7AT200T KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 200V 0.7pF Tol 0.05pF | 2,500In Stock | 600L | 0.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R7AT200T 600L0R7AT200T\500 | |||||
Mfr: 600L0R9AT200T/500 TTI: 600L0R9AT200T KYOCERA AVX Availability: 34,500In StockSilicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.05pF | 34,500In Stock | 600L | 0.9 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R9AT200T 600L0R9AT200T\500 | |||||
Mfr: 600L1R8AT200T/500 TTI: 600L1R8AT200T KYOCERA AVX Availability: 3,000In Stock4,000 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.05pF | 3,000In Stock4,000 On Order Expected 11-Jan-27 | 600L | 1.8 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8AT200T 600L1R8AT200T\500 | |||||
Mfr: 600L2R2BT200T500 TTI: 600L2R2BT200T KYOCERA AVX Availability: 10,500In StockSilicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.1pF | 10,500In Stock | 600L | 2.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2BT200T 600L2R2BT200T\500 | |||||
Mfr: 600L3R9BT200T/500 TTI: 600L3R9BT200T KYOCERA AVX Availability: 1,500In Stock10,000 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.1pF | 1,500In Stock10,000 On Order Expected 11-Jan-27 | 600L | 3.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9BT200T 600L3R9BT200T\500 | |||||
Mfr: 600L4R3AT200T/500 TTI: 600L4R3AT200T KYOCERA AVX Availability: 12,500In StockSilicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.05pF | 12,500In Stock | 600L | 4.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R3AT200T 600L4R3AT200T\500 | |||||
TTI: 600L0R5BT200T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200V 0.5pF Tol 0.1pF | 3,000In Stock | 600L | 0.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R5BT200T 600L0R5BT200T\500 | |||||
Mfr: 600L150JT200T/500 TTI: 600L150JT200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 15pF Tol 5% | 1,500In Stock | 600L | 15 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L150JT200T 600L150JT200T\500 | |||||
Mfr: 600L0R6BT200T/500 TTI: 600L0R6BT200T KYOCERA AVX Availability: 20,500In StockSilicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.1pF | 20,500In Stock | 600L | 0.6 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R6BT200T 600L0R6BT200T\500 | |||||
Mfr: 600L100GT200T TTI: 600L100GT200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 10pF Tol 2% | 500In Stock | 600L | 10 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L100GT200T 600L100GT200T\500 | |||||
Mfr: 600L6R2AT200T TTI: 600L6R2AT200T KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 200V 6.2pF Tol 0.05pF | 8,000In Stock | 600L | 6.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R2AT200T 600L6R2AT200T\500 | |||||
Mfr: 600L9R1BT200T500 TTI: 600L9R1BT200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 9.1pF Tol 0.1pF | 2,000In Stock | 600L | 9.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L9R1BT200T 600L9R1BT200T\500 | |||||
TTI: 600L4R3BT200T KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.1pF | 10,000In Stock | 600L | 4.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R3BT200T 600L4R3BT200T\500 | |||||
Mfr: 600L6R2BT200T TTI: 600L6R2BT200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 6.2pF Tol 0.1pF | 500In Stock | 600L | 6.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R2BT200T 600L6R2BT200T\500 | |||||
Mfr: 600L1R8AW200T TTI: 600L1R8AW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.05pF | 2,000In Stock | 600L | 1.8 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8AW200T 600L1R8AW200T\500 | |||||
Mfr: 600L2R2AW200T TTI: 600L2R2AW200T KYOCERA AVX Availability: 12,000In StockSilicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.05pF | 12,000In Stock | 600L | 2.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R2AW200T 600L2R2AW200T\500 |