100B - RF Capacitors
19,366 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B201JW300XT TTI: 100B201JW300XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 300volts 200pF 5% | 4,000In Stock | 100B | 200 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B201JW300XT | |||||
Mfr: 100B3R3BT500XT TTI: 100B3R3BT500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 500volts 3.3pF | 2,500In Stock | 100B | 3.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R3BT500XT | |||||
Mfr: 100B330FT500XT TTI: 100B330FT500XT KYOCERA AVX Availability: 1,000In Stock1,000 On Order Expected 03-Feb-27 Silicon RF Capacitors / Thin Film 500volts 33pF 1% | 1,000In Stock1,000 On Order Expected 03-Feb-27 | 100B | 33 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B330FT500XT | |||||
Mfr: 100B102JT50XT1K TTI: 100B102JT50XT1K KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 1000PF 50V 5% 1111 | 1,000In Stock | 100B | Reel | ||||||||||||||||||
Mfr: 100B220JT500XTV TTI: 100B220JT500XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500V 22pF Tol 5% Las Mkg Vertical | 1,000In Stock | 100B | 22 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B1R2BW1500XTV TTI: 100B1R2BW1500XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500V 1.2pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 100B | 1.2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B3R0BW500XT TTI: 100B3R0BW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 3pF | 500In Stock | 100B | 3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R0BW500XT | |||||
Mfr: 100B2R0BW500XT TTI: 100B2R0BW500XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 500volts 2pF | 500In Stock | 100B | 2 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B2R0BW500XT | |||||
Mfr: 100B331JT200XT TTI: 100B331JT200XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 200volts 330pF 5% | 1,000In Stock | 100B | 330 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B331JT200XT | |||||
Mfr: 100B101FW500XT TTI: 100B101FW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 100pF 1% | 1,500In Stock | 100B | 100 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101FW500XT | |||||
Mfr: 100B121JT300XT TTI: 100B121JT300XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 300volts 120pF 5% | 500In Stock | 100B | 120 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B121JT300XT | |||||
Mfr: 100B3R3BW500XT TTI: 100B3R3BW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 3.3pF | 1,000In Stock | 100B | 3.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R3BW500XT | |||||
Mfr: 100B101KT500XT TTI: 100B101KT500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 100pF 10% | 1,500In Stock | 100B | 100 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101KT500XT | |||||
Mfr: 100B221JW200XT TTI: 100B221JW200XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200volts 220pF 5% | 500In Stock | 100B | 220 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B221JW200XT | |||||
Mfr: 100B331FW200XT TTI: 100B331FW200XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200volts 330pF 1% | 3,000In Stock | 100B | 330 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B331FW200XT | |||||
Mfr: 100B5R6CT500XT500 TTI: 100B5R6CT500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 500volts 5.6pF | 3,500In Stock | 100B | 5.6 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B5R6CT500XT | |||||
Mfr: 100B270JW500XT TTI: 100B270JW500XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500volts 27pF 5% | 2,000In Stock | 100B | 27 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | Reel | ATC100B270JW500XT | ||||||
Mfr: 100B6R8CW500XT TTI: 100B6R8CW500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 500volts 6.8pF | 3,500In Stock | 100B | 6.8 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B6R8CW500XT | |||||
Mfr: 100B1R8CT500XTV TTI: 100B1R8CT500XTV KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500V 1.8pF Tol 0.25pF Las Mkg Vertical | 2,000In Stock | 100B | 1.8 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B120JT1500XT TTI: 100B120JT1500XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 1500V 12pF 5% | 3,000In Stock | 100B | 12 pF | 1.5 kV | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B102KT50XT TTI: 100B102KT50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50volts 1000pF 10% | 500In Stock | 100B | 1 nF | 50 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B102KT50XT | |||||
Mfr: 100B151JT300XT TTI: 100B151JT300XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 300volts 150pF 5% | 1,000In Stock | 100B | 150 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B151JT300XT | |||||
Mfr: 100B510JT500XT TTI: 100B510JT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 51pF 5% | 1,000In Stock | 100B | 51 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B510JT500XT | |||||
Mfr: 100B0R2BW1500XT TTI: 100B0R2BW1500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film .2PF 1500V .1PF 1111 | 2,500In Stock | 100B | 0.2 pF | 1.5 kV | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 100B2R2CT500XC100 TTI: 100B2R2CT500XC100 KYOCERA AVX Availability: 100In StockSilicon RF Capacitors / Thin Film 2.2PF 500V .25PF 1111 | 100In Stock | 100B | WAFL |