100A - RF Capacitors
9,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100A2R4BW150XT TTI: 100A2R4BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 2.4pF | 500In Stock | 100A | 2.4 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R4BW150XT | |||||
Mfr: 100A120FT150XT TTI: 100A120FT150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150volts 12pF 1% | 2,000In Stock | 100A | 12 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A120FT150XT | |||||
Mfr: 100A101JCA150XC100 TTI: 100A101JCA150XC100 KYOCERA AVX Availability: 600In StockSilicon RF Capacitors / Thin Film 100PF 150V 5% 0505 | 600In Stock | 100A | WAFL | ||||||||||||||||||
Mfr: 100A470JW150XT TTI: 100A470JW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 47pF 5% | 500In Stock | 100A | 47 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A470JW150XT | |||||
Mfr: 100A2R0BW150XT TTI: 100A2R0BW150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150volts 2pF | 1,500In Stock | 100A | 2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A2R0BW150XT | |||||
Mfr: 100A5R1BW150XT TTI: 100A5R1BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 5.1pF | 1,000In Stock | 100A | 5.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A5R1BW150XT | |||||
Mfr: 100A9R1BW150XC100 TTI: 100A9R1BW150XC100 KYOCERA AVX Availability: 400In StockSilicon RF Capacitors / Thin Film 9.1PF 150V .1PF 0505 | 400In Stock | 100A | 9.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | ||||||||
Mfr: 100A3R3BT150XTV TTI: 100A3R3BT150XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol 0.1pF Las Mkg Vertical | 1,000In Stock | 100A | 3.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A0R2BP150XT/500 TTI: 100A0R2BP150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film .2PF 150V .1PF 0505 | 1,000In Stock | 100A | 0.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A101JP150XTV TTI: 100A101JP150XTV KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 5% Las Mkg Vertical | 2,500In Stock | 100A | 100 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A1R8BT150XT TTI: 100A1R8BT150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 1.8pF | 3,500In Stock | 100A | 1.8 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R8BT150XT | |||||
Mfr: 100A3R6BT150XT TTI: 100A3R6BT150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 3.6pF | 500In Stock | 100A | 3.6 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R6BT150XT | |||||
Mfr: 100A560FW150XT TTI: 100A560FW150XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 150volts 56pF 1% | 3,000In Stock | 100A | 56 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A560FW150XT | |||||
Mfr: 100A110JW150XT TTI: 100A110JW150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150volts 11pF 5% | 2,000In Stock | 100A | 11 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A110JW150XT | |||||
Mfr: 100A3R3BP150XT TTI: 100A3R3BP150XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 3.3PF 150V .1PF 0505 | 4,000In Stock | 100A | 3.3 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A4R7BW150XT TTI: 100A4R7BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 4.7pF | 500In Stock | 100A | 4.7 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A4R7BW150XT | |||||
Mfr: 100A1R5BW150XT TTI: 100A1R5BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 1.5pF | 500In Stock | 100A | 1.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R5BW150XT | |||||
Mfr: 100A120JW150XT TTI: 100A120JW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 12pF 5% | 2,500In Stock | 100A | 12 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A120JW150XT | |||||
Mfr: 100A7R5BW150XT TTI: 100A7R5BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 7.5pF | 1,000In Stock | 100A | 7.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A7R5BW150XT | |||||
Mfr: 100A0R9BW150XT TTI: 100A0R9BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 0.9pF | 500In Stock | 100A | 0.9 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A0R9BW150XT | |||||
Mfr: 100A270FW150XT TTI: 100A270FW150XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 150volts 27pF 1% | 4,500In Stock | 100A | 27 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A270FW150XT | |||||
Mfr: 100A4R7CWN150XT TTI: 100A4R7CWN150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150V 4.7pF 0.25%pF | 1,000In Stock | 100A | 4.7 pF | 150 V | 0.25 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A6R2BT150XT TTI: 100A6R2BT150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 6.2pF | 2,500In Stock | 100A | 6.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A6R2BT150XT | |||||
Mfr: 100A300JT150XT TTI: 100A300JT150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 30pF 5% | 500In Stock | 100A | 30 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A300JT150XT | |||||
Mfr: 100A101GT150XT TTI: 100A101GT150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 100pF 2% | 500In Stock | 100A | 100 pF | 150 V | 2 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A101GT150XT |