RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S1R2AT250XT/500 TTI: 600S1R2AT250XT KYOCERA AVX Availability: 9,500In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 9,500In Stock | 600S | 1.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2AT250XT 600S1R2AT250XT\500 | |||||
Mfr: 600S100FT250XT/500 TTI: 600S100FT250XT KYOCERA AVX Availability: 21,500In StockSilicon RF Capacitors / Thin Film 250volts 10pF 1% | 21,500In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100FT250XT 600S100FT250XT\500 | |||||
Mfr: 600S100FW250XT/500 TTI: 600S100FW250XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 250volts 10pF 1% | 6,500In Stock | 600S | 10 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S100FW250XT 600S100FW250XT\500 | |||||
Mfr: 600S4R7BT250XT TTI: 600S4R7BT250XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 3,500In Stock | 600S | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7BT250XT 600S4R7BT250XT\500 | |||||
Mfr: 600S8R2BT250XT/500 TTI: 600S8R2BT250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 8.2pF | 7,000In Stock | 600S | 8.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S8R2BT250XT 600S8R2BT250XT\500 | |||||
Mfr: 600S2R2BT250XT/500 TTI: 600S2R2BT250XT KYOCERA AVX Availability: 11,000In StockSilicon RF Capacitors / Thin Film 250volts 2.2pF | 11,000In Stock | 600S | 2.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R2BT250XT 600S2R2BT250XT\500 | |||||
Mfr: 600F101JT250XT TTI: 600F101JT250XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 250volts 100pF 5% NP0 | 6,500In Stock | 600F | 100 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F101JT250XT 600F101JT250XT\500 | |||||
Mfr: 600L0R3AT200T/500 TTI: 600L0R3AT200T KYOCERA AVX Availability: 20,500In StockSilicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF | 20,500In Stock | 600L | 0.3 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R3AT200T 600L0R3AT200T\500 | |||||
Mfr: 100B471JW200XT TTI: 100B471JW200XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 200volts 470pF 5% | 6,500In Stock | 100B | 470 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B471JW200XT | |||||
Mfr: 600L5R1AT200T/500 TTI: 600L5R1AT200T KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 200V 5.1pF Tol 0.05pF | 5,000In Stock | 600L | 5.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L5R1AT200T 600L5R1AT200T\500 | |||||
Mfr: 600F241JT250XT/500 TTI: 600F241JT250XT KYOCERA AVX Availability: 11,000In StockSilicon RF Capacitors / Thin Film 250volts 240pF 5% NP0 | 11,000In Stock | 600F | 240 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F241JT250XT 600F241JT250XT\500 | |||||
Mfr: 600L110FT200T TTI: 600L110FT200T KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 200V 11pF Tol 1% | 8,000In Stock | 600L | 11 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L110FT200T 600L110FT200T\500 | |||||
Mfr: 600S9R1BT250XT\500 TTI: 600S9R1BT250XT KYOCERA AVX Availability: 9,000In StockSilicon RF Capacitors / Thin Film 250volts 9.1pF | 9,000In Stock | 600S | 9.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S9R1BT250XT 600S9R1BT250XT\500 | |||||
Mfr: 600S0R5BT250XT TTI: 600S0R5BT250XT KYOCERA AVX Availability: 3,000In Stock4,500 On Order Expected 11-Jan-27 Silicon RF Capacitors / Thin Film 250volts 0.5pF | 3,000In Stock4,500 On Order Expected 11-Jan-27 | 600S | 0.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5BT250XT 600S0R5BT250XT\500 | |||||
Mfr: 600S6R8BT250XT/500 TTI: 600S6R8BT250XT KYOCERA AVX Availability: 14,500In StockSilicon RF Capacitors / Thin Film 250volts 6.8pF | 14,500In Stock | 600S | 6.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R8BT250XT 600S6R8BT250XT\500 | |||||
Mfr: 600S3R3AT250XT/500 TTI: 600S3R3AT250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 3.3pF | 7,000In Stock | 600S | 3.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3AT250XT 600S3R3AT250XT\500 | |||||
Mfr: 600L0R4AT200T/500 TTI: 600L0R4AT200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 0.4pF Tol 0.05pF | 2,000In Stock | 600L | 0.4 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R4AT200T 600L0R4AT200T\500 | |||||
Mfr: 600L1R2AT200T500 TTI: 600L1R2AT200T KYOCERA AVX Availability: 23,500In Stock56,000 On Order Expected Silicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.05pF | 23,500In Stock56,000 On Order Expected | 600L | 1.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2AT200T 600L1R2AT200T\500 | |||||
Mfr: 600L270FT200T TTI: 600L270FT200T KYOCERA AVX Availability: 10,000In Stock8,000 On Order Expected 02-Dec-26 Silicon RF Capacitors / Thin Film 200V 27pF Tol 1% | 10,000In Stock8,000 On Order Expected 02-Dec-26 | 600L | 27 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270FT200T 600L270FT200T\500 | |||||
Mfr: 600L200FT200T TTI: 600L200FT200T KYOCERA AVX Availability: 2,500In Stock10,000 On Order Expected 13-Apr-27 Silicon RF Capacitors / Thin Film 200V 20pF Tol 1% | 2,500In Stock10,000 On Order Expected 13-Apr-27 | 600L | 20 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L200FT200T 600L200FT200T\500 | |||||
Mfr: 600L3R0BT200T500 TTI: 600L3R0BT200T KYOCERA AVX Availability: 19,500In StockSilicon RF Capacitors / Thin Film 200V 3pF Tol 0.1pF | 19,500In Stock | 600L | 3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R0BT200T 600L3R0BT200T\500 | |||||
Mfr: 600S150GT250XT500 TTI: 600S150GT250XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 250volts 15pF 2% | 6,000In Stock | 600S | 15 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S150GT250XT 600S150GT250XT\500 | |||||
Mfr: 600S2R0AT250XT/500 TTI: 600S2R0AT250XT KYOCERA AVX Availability: 49,000In StockSilicon RF Capacitors / Thin Film 250volts 2pF | 49,000In Stock | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R0AT250XT 600S2R0AT250XT\500 | |||||
Mfr: 600S7R5BT250XT TTI: 600S7R5BT250XT KYOCERA AVX Availability: 3,000In Stock2,500 On Order Expected 07-Jan-27 Silicon RF Capacitors / Thin Film 250volts 7.5pF | 3,000In Stock2,500 On Order Expected 07-Jan-27 | 600S | 7.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | Reel | ATC600S7R5BT250XT 600S7R5BT250XT\500 | ||||||
Mfr: 600L120FT200T500 TTI: 600L120FT200T KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200V 12pF Tol 1% | 3,000In Stock | 600L | 12 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L120FT200T 600L120FT200T\500 |