700A - RF Capacitors
11,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A560JPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 5% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A560KCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 56pF Tol 10% Las Mkg | 0In Stock | 700A | 56 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .25pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .25pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2DPN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .5pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A6R2DT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 6.2pF Tol .5pF Las Mkg | 0In Stock | 700A | 6.2 pF | 150 V | 0.5 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A8R2JWN150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 8.2pF Tol 5% Las Mkg | 0In Stock | 700A | 8.2 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A910GCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 91pF Tol 2% Las Mkg | 0In Stock | 700A | 91 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A471FW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 1% Las Mkg | 0In Stock | 700A | 470 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A471KW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 10% Las Mkg | 0In Stock | 700A | 470 pF | 150 V | 10 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A200FW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 20pF Tol 1% Las Mkg Vertical | 0In Stock | 700A | 20 pF | 150 V | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A330FW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 1% Las Mkg Vertical | 0In Stock | 700A | 33 pF | 150 V | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A1R5BP150XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 1.5pF Tol .1pF Las Mkg | 0In Stock | 700A | 1.5 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A5R6BW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 5.6pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 700A | 5.6 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A301FW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 300pF Tol 1% Las Mkg Vertical | 0In Stock | 700A | 300 pF | 150 V | 1 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A2R0BW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 2pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 700A | 2 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A3R3BW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 700A | 3.3 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A3R6BW150XTV TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.6pF Tol 0.1pF Las Mkg Vertical | 0In Stock | 700A | 3.6 pF | 150 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | |||||
Mfr: 700A471FT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 470pF Tol 1% Las Mkg | 0In Stock | 700A | 470 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A3R3CP150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol .25pF Las Mkg | 0In Stock | 700A | 3.3 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A3R3CT150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 3.3pF Tol .25pF Las Mkg | 0In Stock | 700A | 3.3 pF | 150 V | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A430GW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 43pF Tol 2% Las Mkg | 0In Stock | 700A | 43 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A430JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 43pF Tol 5% Las Mkg | 0In Stock | 700A | 43 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A470GCA150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 47pF Tol 2% Las Mkg | 0In Stock | 700A | 47 pF | 150 V | 2 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle | ||||||
Mfr: 700A221JW150XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 150V 220pF Tol 5% Las Mkg | 0In Stock | 700A | 220 pF | 150 V | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | Waffle |