RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L1R0AT200T4K TTI: 600L1R0AT200T4K KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 1PF 200V .05PF 0402 | 8,000In Stock | 600L | 1 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 100B102KT50XT TTI: 100B102KT50XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50volts 1000pF 10% | 500In Stock | 100B | 1 nF | 50 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B102KT50XT | |||||
Mfr: 100A1R8BT150XT TTI: 100A1R8BT150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150volts 1.8pF | 3,500In Stock | 100A | 1.8 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A1R8BT150XT | |||||
Mfr: 100B151JT300XT TTI: 100B151JT300XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 300volts 150pF 5% | 1,000In Stock | 100B | 150 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B151JT300XT | |||||
Mfr: 100B180JT500XT TTI: 100B180JT500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 500volts 18pF 5% | 2,500In Stock | 100B | 18 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B180JT500XT | |||||
Mfr: 100B510JT500XT TTI: 100B510JT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 51pF 5% | 1,000In Stock | 100B | 51 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B510JT500XT | |||||
Mfr: 600F241GT250XT TTI: 600F241GT250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 240pF 2% | 1,000In Stock | 600F | 240 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F241GT250XT 600F241GT250XT\500 | |||||
Mfr: 600L3R9BW200T TTI: 600L3R9BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.1pF | 500In Stock | 600L | 3.9 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9BW200T 600L3R9BW200T\500 | |||||
Mfr: 100A3R6BT150XT TTI: 100A3R6BT150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 3.6pF | 500In Stock | 100A | 3.6 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R6BT150XT | |||||
Mfr: 700A470FW150XT TTI: 700A470FW150XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 150V 47pF Tol 1% Las Mkg | 3,500In Stock | 700A | 47 pF | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A470FW150XT | |||||||
Mfr: 100B6R8CW500XT TTI: 100B6R8CW500XT KYOCERA AVX Availability: 3,500In StockSilicon RF Capacitors / Thin Film 500volts 6.8pF | 3,500In Stock | 100B | 6.8 pF | 500 V | 0.25 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B6R8CW500XT | |||||
Mfr: 600L0R7AW200T TTI: 600L0R7AW200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 0.7pF Tol 0.05pF | 1,500In Stock | 600L | 0.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L0R7AW200T 600L0R7AW200T\500 | |||||
Mfr: 600L1R2BW200T TTI: 600L1R2BW200T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.1pF | 500In Stock | 600L | 1.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2BW200T 600L1R2BW200T\500 | |||||
Mfr: 600F121GT250XT TTI: 600F121GT250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 120pF 2% | 1,500In Stock | 600F | 120 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F121GT250XT 600F121GT250XT\500 | |||||
Mfr: 700A9R1BW150XT TTI: 700A9R1BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 9.1pF Tol .1pF Las Mkg | 500In Stock | 700A | 9.1 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A9R1BW150XT | |||||||
Mfr: 06035J0R7PBSTR\500 TTI: 06035J0R7PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50V 0.7pF .02pFTol T hinFilm 0603 | 500In Stock | Accu-P Std | 0.7 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04021JR15ZBSTR TTI: 04021JR15ZBSTR KYOCERA AVX Availability: 5,000In Stock5,000 On Order Expected 11-Nov-26 Silicon RF Capacitors / Thin Film 100V 0.15pF .01pFT T hinFilm 0402 | 5,000In Stock5,000 On Order Expected 11-Nov-26 | Accu-P Std | 0.15 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J1R5ABSTR TTI: 04023J1R5ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .05pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 1.5 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600F330FT250XT/500 TTI: 600F330FT250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 33pF 1% NP0 | 2,000In Stock | 600F | 33 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F330FT250XT 600F330FT250XT\500 | |||||
Mfr: 600S3R3AW250XT TTI: 600S3R3AW250XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 250volts 3.3pF | 2,000In Stock | 600S | 3.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3AW250XT 600S3R3AW250XT\500 | |||||
Mfr: 600S3R3BW250XT TTI: 600S3R3BW250XT KYOCERA AVX Availability: 500In Stock500 On Order Expected 10-Dec-26 Silicon RF Capacitors / Thin Film 250volts 3.3pF | 500In Stock500 On Order Expected 10-Dec-26 | 600S | 3.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R3BW250XT 600S3R3BW250XT\500 | |||||
Mfr: 600S4R7CT250XT TTI: 600S4R7CT250XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 250volts 4.7pF | 5,000In Stock | 600S | 4.7 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R7CT250XT 600S4R7CT250XT\500 | |||||
Mfr: 600L1R1AW200T TTI: 600L1R1AW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.05pF | 2,000In Stock | 600L | 1.1 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R1AW200T 600L1R1AW200T\500 | |||||
Mfr: 600L1R1BT200T TTI: 600L1R1BT200T KYOCERA AVX Availability: 13,500In StockSilicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.1pF | 13,500In Stock | 600L | 1.1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R1BT200T 600L1R1BT200T\500 | |||||
Mfr: 600S270GT250XT/500 TTI: 600S270GT250XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250volts 27pF 2% | 3,000In Stock | 600S | 27 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S270GT250XT 600S270GT250XT\500 |