RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A2R7CT150XT TTI: 700A2R7CT150XT KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 150V 2.7pF Tol .25pF Las Mkg | 5,000In Stock | 700A | 2.7 pF | 0.25 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A2R7CT150XT | |||||||
Mfr: 100A7R5BW150XT TTI: 100A7R5BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 7.5pF | 1,000In Stock | 100A | 7.5 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A7R5BW150XT | |||||
Mfr: 0201ZJ0R9PBSTR TTI: 0201ZJ0R9PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 0.9pF .02pFTol T hinFilm 0201 | 1,000In Stock | Accu-P Std | 0.9 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R8PBSTR TTI: 0201ZJ1R8PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.8pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.8 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZK140FBSTR TTI: 0201ZK140FBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 | 500In Stock | Accu-P Std | 14 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B220JT500XTV TTI: 100B220JT500XTV KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500V 22pF Tol 5% Las Mkg Vertical | 1,000In Stock | 100B | 22 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 06035J1R8BBSTR TTI: 06035J1R8BBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 1.8pF .1pFTol Th inFilm 0603 | 3,000In Stock | Accu-P Std | 1 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 04023J2R2QBSTR TTI: 04023J2R2QBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 2.2pF .03pFTol T hinFilm 0402 | 5,000In Stock | Accu-P Std | 2.2 pF | 25 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 100B102JT50XT1K TTI: 100B102JT50XT1K KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 1000PF 50V 5% 1111 | 1,000In Stock | 100B | Reel | ||||||||||||||||||
Mfr: 600L180FT200T4K TTI: 600L180FT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 200V 1% 0402 | 4,000In Stock | 600L | 18 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FT200T/4K TTI: 600L120FT200T4K KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | 8,000In Stock | 600L | 12 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L270JT200T4K TTI: 600L270JT200T4K KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 27PF 200V 5% 0402 | 8,000In Stock | 600L | 27 pF | 200 V | 5 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 0201ZJR65PBSTR\500 TTI: 0201ZJR65PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 0.65pF .02pFT Th inFilm 0201 | 1,000In Stock | Accu-P Std | 0.65 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J1R3PBSTR\500 TTI: 02015J1R3PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50V 1.3pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.3 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZK100FBSTR\500 TTI: 0201ZK100FBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 10pF 1%Tol ThinF ilm 0201 | 500In Stock | Accu-P Std | 10 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R5PBSTR TTI: 0201ZJ1R5PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 1.5pF .02pFTol T hinFilm 0201 | 1,000In Stock | Accu-P Std | 1.5 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R4PBSTR\500 TTI: 0201ZJ1R4PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.4pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.4 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ0R6PBSTR TTI: 0201ZJ0R6PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 0.6pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 0.6 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04023J1R0ABSTR TTI: 04023J1R0ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1pF .05pFTol Thi nFilm 0402 | 5,000In Stock | Accu-P Std | 1 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J7R5BBSTR TTI: 04023J7R5BBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 7.5pF .1pFTol Th inFilm 0402 | 5,000In Stock | Accu-P Std | 7.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 0201ZK140FBSTR TTI: 0201ZK140FBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 | 500In Stock | Accu-P Std | 14 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J1R2PBSTR TTI: 02015J1R2PBSTR KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 50V 1.2pF Tol .02pF Thin Film 0201 | 20,000In Stock | Accu-P Std | 1.2 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
TTI: 600S120JW250T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 5% | 500In Stock | 600S | 12 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120JW250T\500 | |||||
Mfr: 600F300JT250XT TTI: 600F300JT250XT KYOCERA AVX Availability: 6,000In StockSilicon RF Capacitors / Thin Film 250volts 30pF 5% NP0 | 6,000In Stock | 600F | 30 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F300JT250XT 600F300JT250XT\500 | |||||
Mfr: 600S0R4AW250XT TTI: 600S0R4AW250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 0.4pF | 1,000In Stock | 600S | 0.4 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R4AW250XT 600S0R4AW250XT\500 |