600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S1R1AW250XT TTI: 600S1R1AW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.1pF | 0In Stock | 600S | 1.1 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R1AW250XT 600S1R1AW250XT\500 | |||||
Mfr: 600S4R7AT250T TTI: 600S4R7AT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.05pF | 0In Stock | 600S | 4.7 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S4R7AT250T\500 | |||||
Mfr: 600S510FW250XT TTI: 600S510FW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 51pF 1% | 0In Stock | 600S | 51 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S510FW250XT 600S510FW250XT\500 | |||||
Mfr: 600S1R1BW250XT TTI: 600S1R1BW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.1pF | 0In Stock | 600S | 1.1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R1BW250XT 600S1R1BW250XT\500 | |||||
Mfr: 600S180JT250XT TTI: 600S180JT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 18pF 5% | 0In Stock | 600S | 18 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S180JT250XT 600S180JT250XT\500 | |||||
Mfr: 600S150JT250T TTI: 600S150JT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 15pF Tol 5% | 0In Stock | 600S | 15 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S150JT250T\500 | |||||
Mfr: 600S220FT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 22pF 0603 0.01 Ultra Low ESR Hi Q | 0In Stock | 600S | 22 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S220FT250T\500 | |||||
Mfr: 600S0R2AW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.2pF | 0In Stock | 600S | 0.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R2AW250XT 600S0R2AW250XT\500 | |||||
Mfr: 600S1R2AT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1.2pF Tol 0.05pF | 0In Stock | 600S | 1.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R2AT250T\500 | |||||
Mfr: 600S300JW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 30pF 5% | 0In Stock | 600S | 30 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S300JW250XT 600S300JW250XT\500 | |||||
Mfr: 600S560KT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 56pF 10% | 0In Stock | 600S | 56 pF | 250 V | 10 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S560KT250XT 600S560KT250XT\500 | |||||
Mfr: 600S5R1DT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 5.1pF | 0In Stock | 600S | 5.1 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S5R1DT250XT 600S5R1DT250XT\500 | |||||
Mfr: 600S0R7CT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.7pF | 0In Stock | 600S | 0.7 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R7CT250XT 600S0R7CT250XT\500 | |||||
Mfr: 600S1R8DT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8DT250XT | |||||
Mfr: 600S1R8BW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8BW250XT 600S1R8BW250XT\500 | |||||
Mfr: 600S220GW250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 22pF 2% | 0In Stock | 600S | 22 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220GW250XT 600S220GW250XT\500 | |||||
Mfr: 600S330JW250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 33pF 5% | Not Available Online | 600S | 33 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S330JW250XT 600S330JW250XT\500 | |||||
Mfr: 600S6R2CT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 6.2pF | 0In Stock | 600S | 6.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S6R2CT250XT 600S6R2CT250XT\500 | |||||
Mfr: 600S8R2JT250XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 8.2pF 5% | 0In Stock | 600S | 8.2 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S8R2JT250XT 600S8R2JT250XT\500 | |||||
Mfr: 600S910JT250XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 91pF 5% | Not Available Online | 600S | 91 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S910JT250XT 600S910JT250XT\500 | |||||
Mfr: 600S1R0BT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF | 0In Stock | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S1R0BT250T\500 | |||||
Mfr: 600S100GT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 10pF Tol 2% | 0In Stock | 600S | 10 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S100GT250T\500 | |||||
Mfr: 600S2R0AW250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.05pF | 0In Stock | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0AW250T\500 | |||||
Mfr: 600S5R6BW250XT4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600S | 5.6 pF | 250 V | 0.1 pF | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S3R6BT250T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 3.6pF Tol 0.1pF | 0In Stock | 600S | 3.6 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R6BT250T\500 |