RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 700A1R2BW150XT TTI: 700A1R2BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 1.2pF Tol .1pF Las Mkg | 500In Stock | 700A | 1.2 pF | 0.1 pF | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A1R2BW150XT | |||||||
Mfr: 0201ZJ2R2BBSTR TTI: 0201ZJ2R2BBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 2.2pF Tol .03pF Thin Film 0201 | 2,500In Stock | Accu-P Std | 2.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 700A240KP150XT TTI: 700A240KP150XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 150V 24pF Tol 10% Las Mkg | 1,500In Stock | 700A | 24 pF | 150 V | 10 % | 0 PPM / C, 30 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S101JW250XTV TTI: 600S101JW250XTV KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 5% Las Mkg Vertical | 3,000In Stock | 600S | 100 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S101JW250XTV\500 | |||||
Mfr: 100A101MT150XTV TTI: 100A101MT150XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150V 100pF Tol 20% Las Mkg Vertical | 500In Stock | 100A | 100 pF | 150 V | 20 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 02015J1R6PBSTR TTI: 02015J1R6PBSTR KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 1.6PF 50V .02PF 0201 | 1,500In Stock | Accu-P Std | 1.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015JR65PBSTR TTI: 02015JR65PBSTR KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 50V 0.65pF .02pFT Th inFilm 0201 | 1,000In Stock | Accu-P Std | 0.65 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ3R6BBSTR TTI: 0201ZJ3R6BBSTR\500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 3.6pF 0.1pFTol T hinFilm 0201 | 2,500In Stock | Accu-P Std | 3.6 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600F4R7BW250XT TTI: 600F4R7BW250XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 250V 4.7pF 0805 Tol .1pF | 4,500In Stock | 600F | 4.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F4R7BW250XT 600F4R7BW250XT\500 | |||||
Mfr: 02015J1R5ABSTR TTI: 02015J1R5ABSTR\500 KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0201 | 8,500In Stock | Accu-P Std | 1.5 pF | 50 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ2R2BBSTR TTI: 0201ZJ2R1BBSTR\500 KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 2.1pF .1pFTol Th inFilm 0201 | 2,500In Stock | Accu-P Std | 2.1 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J1R6PBSTR TTI: 02015J1R6PBSTR\500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 50V 1.6pF .02pFTol T hinFilm 0201 | 1,500In Stock | Accu-P Std | 1.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100A330JW150XTV TTI: 100A330JW150XTV KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150V 33pF Tol 5% Las Mkg Vertical | 2,000In Stock | 100A | 33 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 100A120JP150XTV TTI: 100A120JP150XTV KYOCERA AVX Availability: 500In Stock6,000 On Order Expected 29-Apr-27 Silicon RF Capacitors / Thin Film 150V 12pF Tol 5% Las Mkg Vertical | 500In Stock6,000 On Order Expected 29-Apr-27 | 100A | 12 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ||||||
Mfr: 600S680FT250T TTI: 600S680FT250T KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250V 68pF Tol 1% | 1,000In Stock | 600S | 68 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S680FT250T\500 | |||||
Mfr: 700A200FW150XC100 TTI: 700A200FW150XC100 KYOCERA AVX Availability: 400In StockSilicon RF Capacitors / Thin Film 150V 20pF Tol 1% Las Mkg | 400In Stock | 700A | 20 pF | 150 V | 1 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 155 C | 1.4 mm | 1.4 mm | 1.45 mm | WAFL | |||||||
Mfr: 0201ZK200FBSTR\500 TTI: 0201ZK200FBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 20pF Tol 1% Thin Film 0201 | 500In Stock | Accu-P Std | 20 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R6PBSTR TTI: 0201ZJ1R6PBSTR KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 10V 1.6pF Tol .02pF Thin Film 0201 | 2,500In Stock | Accu-P Std | 1.6 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02011JR35ZBSTR TTI: 02011JR35ZBSTR KYOCERA AVX Availability: 10,000In StockSilicon RF Capacitors / Thin Film 100V 0.35pF .01pFT T hinFilm 0201 | 10,000In Stock | Accu-P Std | 0.35 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600S430FW250T TTI: 600S430FW250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 43pF Tol 1% | 1,500In Stock | 600S | 43 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S430FW250T\500 | |||||
Mfr: 04021J0R3ZBSTR TTI: 04021J0R3ZBSTR KYOCERA AVX Availability: 125,000In StockSilicon RF Capacitors / Thin Film 100V 0.3pF .01pFT Th inFilm 0402 | 125,000In Stock | Accu-P Std | 0.3 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L180JW200T TTI: 600L180JW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 5% | 2,000In Stock | 600L | 18 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180JW200T 600L180JW200T\500 | |||||
Mfr: 600F201FT250XT TTI: 600F201FT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 200pF 1% | 500In Stock | 600F | 200 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F201FT250XT 600F201FT250XT\500 | |||||
Mfr: 0201ZJA75PBSTR\500 TTI: 0201ZJA75PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 1.75pF .02pFTol ThinFilm 0201 | 1,000In Stock | Accu-P Std | 1.75 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J0R6PBSTR TTI: 02015J0R6PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 0.60pF .02pFT Th inFilm 0201 | 5,000In Stock | Accu-P Std | 0.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |