600S - RF Capacitors
5,460 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S1R2CT250XT TTI: 600S1R2CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 0In Stock | 600S | 1.2 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2CT250XT 600S1R2CT250XT\500 | |||||
Mfr: 600S0R3AW250XT TTI: 600S0R3AW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.3pF | 0In Stock | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R3AW250XT 600S0R3AW250XT\500 | |||||
Mfr: 600S2R4CT250XT/500 TTI: 600S2R4CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 2.4pF | 0In Stock | 600S | 2.4 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R4CT250XT 600S2R4CT250XT\500 | |||||
Mfr: 600S120GT250T TTI: 600S120GT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 12pF Tol 2% | Not Available Online | 600S | 12 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120GT250T\500 | |||||
Mfr: 600S2R0BT250T TTI: 600S2R0BT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.1pF | 0In Stock | 600S | 2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0BT250T\500 | |||||
Mfr: 600S0R3AT250T TTI: 600S0R3AT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 0.3pF Tol 0.05pF | 0In Stock | 600S | 0.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S0R3AT250T\500 | |||||
Mfr: 600S7R5BT250T TTI: 600S7R5BT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 7.5pF Tol 0.1pF | 0In Stock | 600S | 7.5 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S7R5BT250T\500 | |||||
Mfr: 600S0R5CT250XT TTI: 600S0R5CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.5pF | 0In Stock | 600S | 0.5 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R5CT250XT 600S0R5CT250XT\500 | |||||
Mfr: 600S330JT250T TTI: 600S330JT250T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 33pF Tol 5% | 0In Stock | 600S | 33 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S330JT250T\500 | |||||
TTI: 600S0R7BT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 0.7pF | 0In Stock | 600S | 0.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R7BT250XT 600S0R7BT250XT\500 | |||||
Mfr: 600S1R0BW250XT TTI: 600S1R0BW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250V 1pF NP0 0603 .1pF | 0In Stock | 600S | 1 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R0BW250XT 600S1R0BW250XT\500 | |||||
Mfr: 600S1R2BW250XT TTI: 600S1R2BW250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.2pF | 0In Stock | 600S | 1.2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R2BW250XT 600S1R2BW250XT\500 | |||||
Mfr: 600S2R7BT250XT4K TTI: 600S2R7BT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 2.7pF | 0In Stock | 600S | 2.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R7BT250XT 600S2R7BT250XT\500 | |||||
Mfr: 600S9R1CT250XT TTI: 600S9R1CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 9.1pF | 0In Stock | 600S | 9.1 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S9R1CT250XT 600S9R1CT250XT\500 | |||||
Mfr: 600S101JT250XT4K TTI: 600S101JT250XT4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100PF 250V 5% 0603 | 0In Stock | 600S | 100 pF | 250 V | 5 % | 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ||||||
Mfr: 600S3R3AT250T TTI: 600S3R3AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.05pF | Not Available Online | 600S | 3.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S3R3AT250T\500 | |||||
Mfr: 600S7R5JT250XT TTI: 600S7R5JT250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 7.5pF 5% | Not Available Online | 600S | 7.5 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S7R5JT250XT 600S7R5JT250XT\500 | |||||
Mfr: 600S240FT250XTV TTI: 600S240FT250XTV KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 24pF Tol 1% Las Mkg Vertical | Not Available Online | 600S | 24 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S240FT250XTV\500 | |||||
Mfr: 600S2R0BW250T TTI: 600S2R0BW250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2pF Tol 0.1pF | Not Available Online | 600S | 2 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R0BW250T\500 | |||||
Mfr: 600S2R2AT250T TTI: 600S2R2AT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.05pF | Not Available Online | 600S | 2.2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S2R2AT250T\500 | |||||
Mfr: 600S0R7BW250XT TTI: 600S0R7BW250XT KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250volts 0.7pF | Not Available Online | 600S | 0.7 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S0R7BW250XT 600S0R7BW250XT\500 | |||||
Mfr: 600S820FT250T TTI: 600S820FT250T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 250V 82pF Tol 1% | Not Available Online | 600S | 82 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S820FT250T\500 | |||||
Mfr: 600S180GT250XT TTI: 600S180GT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 18pF 2% | 0In Stock | 600S | 18 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S180GT250XT 600S180GT250XT\500 | |||||
Mfr: 600S1R8CT250XT TTI: 600S1R8CT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 0In Stock | 600S | 1.8 pF | 250 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8CT250XT 600S1R8CT250XT\500 | |||||
Mfr: 600S330JT250XT TTI: 600S330JT250XT KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 250volts 33pF 5% | 0In Stock | 600S | 33 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S330JT250XT 600S330JT250XT\500 |