180R - RF Capacitors
777 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 180R0R9CT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 900 fF | 500 V | 0.25 pF | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R100GW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 10 pF | 500 V | 2 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R130JT500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 13 pF | 500 V | 5 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R150GW500XC100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 15 pF | 500 V | 2 % | 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Waffle | |||||
Mfr: 180R101MW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 100 pF | 500 V | 20 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R160JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 16 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R6R8BT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 6.8pF Tol 0.1pF Las Mkg | Not Available Online | 180R | 6.8 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R6CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.6 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R200GW500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 20pF Tol 2% Las Mkg | Not Available Online | 180R | 20 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R220MW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 22 pF | 500 V | 20 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R9R1JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 9.1 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R390JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 39 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R8R2KT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 8.2 pF | 500 V | 10 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R5BT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film | Not Available Online | 180R | 0.5 pF | 500 V | 0.1 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R510JT500XT1K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | Reel | |||||||||||||||||
Mfr: 180R5R6CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 5.6 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R6R2CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 6.2 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R120JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 12 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R150GW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 15 pF | 500 V | 2 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R1R2CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 1.2 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R5CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 500 fF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R8R2JT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 8.2 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R2R7CT500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 2.7 pF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R0R8CW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 800 fF | 500 V | 0.25 pF | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel | |||||
Mfr: 180R390JW500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 180R | 39 pF | 500 V | 5 % | 0 PPM / C, 60 PPM / C | 0709 | 1822 | 0709 (1822 metric) | - 55 C | + 175 C | 1.78 mm | 2.29 mm | 2.92 mm | Reel |