RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600F151GT250XT TTI: 600F151GT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 150pF 2% | 500In Stock | 600F | 150 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F151GT250XT 600F151GT250XT\500 | |||||
Mfr: 100B201JW300XT TTI: 100B201JW300XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 300volts 200pF 5% | 4,000In Stock | 100B | 200 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B201JW300XT | |||||
Mfr: 100A3R9BT150XT TTI: 100A3R9BT150XT KYOCERA AVX Availability: 6,500In StockSilicon RF Capacitors / Thin Film 150volts 3.9pF | 6,500In Stock | 100A | 3.9 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A3R9BT150XT | |||||
Mfr: 600S470GT250XT/500 TTI: 600S470GT250XT KYOCERA AVX Availability: 7,000In StockSilicon RF Capacitors / Thin Film 250volts 47pF 2% | 7,000In Stock | 600S | 47 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S470GT250XT 600S470GT250XT\500 | |||||
Mfr: 0201ZJ1R0PBSTR TTI: 0201ZJ1R0PBSTR\500 KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 10V 1pF .02pFTol Thi nFilm 0201 | 1,500In Stock | Accu-P Std | 1 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B3R3BT500XT TTI: 100B3R3BT500XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 500volts 3.3pF | 2,500In Stock | 100B | 3.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R3BT500XT | |||||
Mfr: 100B330FT500XT TTI: 100B330FT500XT KYOCERA AVX Availability: 1,000In Stock1,000 On Order Expected 03-Feb-27 Silicon RF Capacitors / Thin Film 500volts 33pF 1% | 1,000In Stock1,000 On Order Expected 03-Feb-27 | 100B | 33 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B330FT500XT | |||||
Mfr: 100A8R2BW150XT TTI: 100A8R2BW150XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 150volts 8.2pF | 2,500In Stock | 100A | 8.2 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A8R2BW150XT | |||||
Mfr: 04023J1R3ABSTR TTI: 04023J1R3ABSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 25V 1.3pF .05pFTol T hinFilm 0402 | 500In Stock | Accu-P Std | 1.3 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 04023J100FBSTR TTI: 04023J100FBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 10pF 1%Tol ThinF ilm 0402 | 5,000In Stock | Accu-P Std | 10 pF | 25 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 06035J0R5PBSTR TTI: 06035J0R5PBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .02pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.5 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 0201ZK140FBSTR TTI: 0201ZK140FBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 | 500In Stock | Accu-P Std | 14 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J1R2PBSTR TTI: 02015J1R2PBSTR KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 50V 1.2pF Tol .02pF Thin Film 0201 | 20,000In Stock | Accu-P Std | 1.2 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
TTI: 600S120JW250T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 5% | 500In Stock | 600S | 12 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120JW250T\500 | |||||
Mfr: 600S390FT250T TTI: 600S390FT250T KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% | 4,000In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S390FT250T\500 | |||||
Mfr: 600F101FT250XTV TTI: 600F101FT250XTV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 1% Las Mkg Vertical | 1,500In Stock | 600F | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F101FT250XTV\500 | |||||
Mfr: 600F390FT250XTV TTI: 600F390FT250XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% Las Mkg Vertical | 500In Stock | 600F | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F390FT250XTV\500 | |||||
Mfr: 600S270GT250T TTI: 600S270GT250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 27pF Tol 2% | 1,500In Stock | 600S | 27 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S270GT250T\500 | |||||
Mfr: 100B471JP200XTV TTI: 100B471JP200XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 470pF Tol 5% Las Mkg Vertical | 500In Stock | 100B | 470 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600L180FT200T4K TTI: 600L180FT200T4K KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 18PF 200V 1% 0402 | 4,000In Stock | 600L | 18 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 02013J1R5ABSTR TTI: 02013J1R5ABSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .05pFTol T hinFilm 0201 | 5,000In Stock | Accu-P Std | 1.5 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 600L120FT200T/4K TTI: 600L120FT200T4K KYOCERA AVX Availability: 8,000In StockSilicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | 8,000In Stock | 600L | 12 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 02011J0R4ZBSTR TTI: 02011J0R4ZBSTR\500 KYOCERA AVX Availability: 8,500In StockSilicon RF Capacitors / Thin Film 100V 0.4pF .01pFT Th inFilm 0201 | 8,500In Stock | Accu-P Std | 0.4 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100A0R9BW150XT TTI: 100A0R9BW150XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 150volts 0.9pF | 500In Stock | 100A | 0.9 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A0R9BW150XT | |||||
Mfr: 100A270FW150XT TTI: 100A270FW150XT KYOCERA AVX Availability: 4,500In StockSilicon RF Capacitors / Thin Film 150volts 27pF 1% | 4,500In Stock | 100A | 27 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A270FW150XT |