Accu-P Std - RF Capacitors
4,074 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04025JR65PBSTR TTI: 04025JR65PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .65PF 50V .02PF 0402 | 0In Stock | Accu-P Std | 50 V | Reel | ||||||||||||||||
Mfr: 04023J8R2BBSTR TTI: 04023J8R2BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 8.2pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 8.2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0402YJ8R2BBSTR TTI: 0402YJ8R2BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 8.2pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 8.2 pF | 16 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J0R5PBSTR TTI: 04023J0R5PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.5pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.5 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201YK7R5BBSTR\500 TTI: 0201YK7R5BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 16V 7.5pF 0.1pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 7.5 pF | 16 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 06035J100GBSTR TTI: 06035J100GBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 10pF 2%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 10 pF | 50 V | 2 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J1R7PBSTR\500 TTI: 04025J1R7PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 1.7pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 1.7 pF | 50 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023K150FBWTR\500 TTI: 04023K150FBWTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film ACCU-F/P | 0In Stock | Accu-P Std | 15 pF | 25 V | 1 % | 0 PPM / C, 60 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||
Mfr: 02013J1R8ABSTR TTI: 02013J1R8ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.8pF .05pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 1.8 pF | 25 V | 0.05 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J1R5BBSTR TTI: 04023J1R5BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J2R0BBSTR\500 TTI: 04023J2R0BBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2pF .1pFTol Thin Film 0402 | 0In Stock | Accu-P Std | 2 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J4R7BBTTR TTI: 06035J4R7BBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 4.7pF .1pFTol Th inFilm 0603 | 0In Stock | Accu-P Std | 4.7 pF | 50 V | 0.1 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 04025J2R7QBWTR\500 TTI: 04025J2R7QBWTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 2.7 pF | 50 V | 0.03 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0402ZK160FBSTR TTI: 0402ZK160FBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 16pF 1%Tol ThinF ilm 0402 | 0In Stock | Accu-P Std | 16 pF | 10 V | 1 % | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06033J150FBTTR TTI: 06033J150FBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 15pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 15 pF | 25 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02011J0R1ZBSTR TTI: 02011J0R1ZBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 100V 0.1pF .01pFT Th inFilm 0201 | 0In Stock | Accu-P Std | 0.1 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02015J1R4PBSTR TTI: 02015J1R4PBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50VDC 1.4pF 0201 Tol 0.02pF | 0In Stock | Accu-P Std | 1.4 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R2ABSTR TTI: 04023J0R2ABSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.2pF .05pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.2 pF | 25 V | 0.05 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 06035J0R2PBSTR TTI: 06035J0R2PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0603 | 0In Stock | Accu-P Std | 0.2 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 06035J100FBTTR TTI: 06035J100FBTTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 50V 10pF 1%Tol ThinF ilm 0603 | 0In Stock | Accu-P Std | 10 pF | 50 V | 1 % | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | ||||||||
Mfr: 02013J0R3PBSTR\500 TTI: 02013J0R3PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.3pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.3 pF | 25 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 04023J0R1PBSTR TTI: 04023J0R1PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 0.1pF .02pFTol T hinFilm 0402 | 0In Stock | Accu-P Std | 0.1 pF | 25 V | 0.02 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 04023J1R5BBSTR TTI: 04023J1R5BBSTR KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 1.5pF .1pFTol Th inFilm 0402 | 0In Stock | Accu-P Std | 1.5 pF | 25 V | 0.1 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | ||||||||
Mfr: 0201ZJ0R1PBSTR TTI: 0201ZJ0R1PBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 10V 0.1pF .02pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 0.1 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | ||||||||
Mfr: 02013J2R4QBSTR\500 TTI: 02013J2R4QBSTR\500 KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 25V 2.4pF .03pFTol T hinFilm 0201 | 0In Stock | Accu-P Std | 2.4 pF | 25 V | 0.03 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |