600L - RF Capacitors
2,413 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L2R0CTN200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.25pF | 0In Stock | 600L | 2 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L2R0CTN200T\500 | |||||
Mfr: 600L8R2AT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.05pF | 0In Stock | 600L | 8.2 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L8R2AT200T\500 | |||||
Mfr: 600L1R0AT200T10K TTI: 600L1R0AT200T10K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1PF 200V .05PF 0402 | 0In Stock | 600L | 1 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FW200T4K TTI: 600L120FW200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 12PF 200V 1% 0402 | 0In Stock | 600L | 12 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R9AW200T10K TTI: 600L3R9AW200T10K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.9PF 200V .05PF 0402 | 0In Stock | 600L | 3.9 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L270FTK200T TTI: 600L270FTK200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 1% | 0In Stock | 600L | 27 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R3AT200T10K TTI: 600L3R3AT200T10K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.3PF 200V .05PF 0402 | 0In Stock | 600L | 3.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R6BT200T10K TTI: 600L3R6BT200T10K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.6PF 200V .1PF 0402 | 0In Stock | 600L | 3.6 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L2R2BT200T4K TTI: 600L2R2BT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2.2PF 200V .1% 0402 | 0In Stock | 600L | 2.2 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L120FTK200T TTI: 600L120FTK200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 12pF Tol 1% | Not Available Online | 600L | 12 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L9R1BW200T4K TTI: 600L9R1BW200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 9.1PF 200V .1% 0402 | 0In Stock | 600L | 9.1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R3BT200T4K TTI: 600L1R3BT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1.3PF 200V .1PF 0402 | 0In Stock | 600L | 1.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L2R0AT200T10K TTI: 600L2R0AT200T10K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2PF 200V .05PF 0402 | 0In Stock | 600L | 2 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L3R9BT200T4K TTI: 600L3R9BT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3.9PF 200V .1PF 0402 | 0In Stock | 600L | 3.9 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R0BW200T4K TTI: 600L1R0BW200T4K KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1.0PF 200V .1PF 0402 | Not Available Online | 600L | 1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L2R0BW200T TTI: 600L2R0BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.1pF | 0In Stock | 600L | 2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R0BW200T 600L2R0BW200T\500 | |||||
Mfr: 600L4R3BW200T TTI: 600L4R3BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 4.3pF Tol 0.1pF | 0In Stock | 600L | 4.3 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R3BW200T 600L4R3BW200T\500 | |||||
Mfr: 600L180GW200T TTI: 600L180GW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 2% | 0In Stock | 600L | 18 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180GW200T 600L180GW200T\500 | |||||
Mfr: 600L2R7BW200T TTI: 600L2R7BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2.7pF Tol 0.1pF | 0In Stock | 600L | 2.7 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R7BW200T 600L2R7BW200T\500 | |||||
Mfr: 600L6R8AW200T TTI: 600L6R8AW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 6.8pF Tol 0.05pF | 0In Stock | 600L | 6.8 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L6R8AW200T\500 | |||||
Mfr: 600L7R5BT200T4K TTI: 600L7R5BT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 7.5PF 200V .1PF 0402 | 0In Stock | 600L | 7.5 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R4AT200T TTI: 600L0R4AT200T4K KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film .4PF 200V .05PF 0402 | 0In Stock | 600L | 0.4 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L6R2BW200T TTI: 600L6R2BW200T KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 6.2pF Tol 0.1pF | 0In Stock | 600L | 6.2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L6R2BW200T 600L6R2BW200T\500 | |||||
Mfr: 600L1R4AW200T TTI: 600L1R4AW200T KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 1.4pF Tol 0.05pF | Not Available Online | 600L | 1.4 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R8BT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 0.8 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel |