100E - RF Capacitors
6,332 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100E180KTN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 18pF Tol 10% Las Mkg | Not Available Online | 100E | 18 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E180KWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 18pF Tol 10% Las Mkg | Not Available Online | 100E | 18 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E512MW500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 5100pF Tol 20% Las Mkg | Not Available Online | 100E | 5.1 nF | 500 V | 20 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E270JW3600XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 27pF Tol 5% Las Mkg | 0In Stock | 100E | 27 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E3R9CT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 3.9pF Tol 0.25pF Las Mkg | Not Available Online | 100E | 3.9 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E750FW3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 75pF Tol 1% Las Mkg | Not Available Online | 100E | 75 pF | 3.6 kV | 1 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E7R5CW3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 7.5pF Tol 0.25pF Las Mkg | Not Available Online | 100E | 7.5 pF | 3.6 kV | 0.25 pF | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E820KW3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 82pF Tol 10% Las Mkg | Not Available Online | 100E | 82 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E821JT1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 820pF Tol 5% Las Mkg | Not Available Online | 100E | 820 pF | 1 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E332JT500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 3300pF Tol 5% Las Mkg | Not Available Online | 100E | 3.3 nF | 500 V | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E560JT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 56pF Tol 5% Las Mkg | Not Available Online | 100E | 56 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E560KT3600XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 56pF Tol 10% Las Mkg | 0In Stock | 100E | 56 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E560KW3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 56pF Tol 10% Las Mkg | Not Available Online | 100E | 56 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E560KWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 56pF Tol 10% Las Mkg | Not Available Online | 100E | 56 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E680GT3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 68pF Tol 2% Las Mkg | Not Available Online | 100E | 68 pF | 3.6 kV | 2 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E910KWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 91pF Tol 10% Las Mkg | Not Available Online | 100E | 91 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E561JW2500XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 2500V 560pF Tol 5% Las Mkg | 0In Stock | 100E | 560 pF | 2.5 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E101GWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 100pF Tol 2% Las Mkg | Not Available Online | 100E | 100 pF | 3.6 kV | 2 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E101JT3600XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 3600V 100pF Tol 5% Las Mkg | 0In Stock | 100E | 100 pF | 3.6 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E150KWN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 15pF Tol 10% Las Mkg | Not Available Online | 100E | 15 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E151FW3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 150pF Tol 1% Las Mkg | Not Available Online | 100E | 150 pF | 3.6 kV | 1 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E200KPN3600XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 3600V 20pF Tol 10% Las Mkg | Not Available Online | 100E | 20 pF | 3.6 kV | 10 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E102JW1000XT TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 1000V 1000pF Tol 5% Las Mkg | 0In Stock | 100E | 1 nF | 1 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E122JTN1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 120pFpF Tol 5% Las Mkg | Not Available Online | 100E | 1.2 nF | 1 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel | |||||
Mfr: 100E122JW1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 120pFpF Tol 5% Las Mkg | Not Available Online | 100E | 1.2 nF | 1 kV | 5 % | 90 PPM / C | 3838 | 9696 | 3838 (9696 metric) | - 55 C | + 125 C | 9.65 mm | 9.65 mm | 4.32 mm | Reel |