RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 06035J0R5PBSTR TTI: 06035J0R5PBSTR KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 50V 0.5pF .02pFTol T hinFilm 0603 | 3,000In Stock | Accu-P Std | 0.5 pF | 50 V | 0.02 pF | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.63 mm | Reel | |||||||||
Mfr: 0201ZK140FBSTR TTI: 0201ZK140FBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 | 500In Stock | Accu-P Std | 14 pF | 10 V | 1 % | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J1R2PBSTR TTI: 02015J1R2PBSTR KYOCERA AVX Availability: 20,000In StockSilicon RF Capacitors / Thin Film 50V 1.2pF Tol .02pF Thin Film 0201 | 20,000In Stock | Accu-P Std | 1.2 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
TTI: 600S120JW250T KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 12pF Tol 5% | 500In Stock | 600S | 12 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S120JW250T\500 | |||||
Mfr: 600S390FT250T TTI: 600S390FT250T KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% | 4,000In Stock | 600S | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S390FT250T\500 | |||||
Mfr: 600F101FT250XTV TTI: 600F101FT250XTV KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 100pF Tol 1% Las Mkg Vertical | 1,500In Stock | 600F | 100 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F101FT250XTV\500 | |||||
Mfr: 600F390FT250XTV TTI: 600F390FT250XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250V 39pF Tol 1% Las Mkg Vertical | 500In Stock | 600F | 39 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | 600F390FT250XTV\500 | |||||
Mfr: 600S270GT250T TTI: 600S270GT250T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250V 27pF Tol 2% | 1,500In Stock | 600S | 27 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | 600S270GT250T\500 | |||||
Mfr: 100B471JP200XTV TTI: 100B471JP200XTV KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200V 470pF Tol 5% Las Mkg Vertical | 500In Stock | 100B | 470 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ||||||
Mfr: 600L270FT200T4K TTI: 600L270FT200T4K KYOCERA AVX Availability: 28,000In StockSilicon RF Capacitors / Thin Film 27PF 200V 1% 0402 | 28,000In Stock | 600L | 27 pF | 200 V | 1 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 04021J0R3ZBSTR TTI: 04021J0R3ZBSTR KYOCERA AVX Availability: 125,000In StockSilicon RF Capacitors / Thin Film 100V 0.3pF .01pFT Th inFilm 0402 | 125,000In Stock | Accu-P Std | 0.3 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600L180JW200T TTI: 600L180JW200T KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 200V 18pF Tol 5% | 2,000In Stock | 600L | 18 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L180JW200T 600L180JW200T\500 | |||||
Mfr: 600F201FT250XT TTI: 600F201FT250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 200pF 1% | 500In Stock | 600F | 200 pF | 250 V | 1 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F201FT250XT 600F201FT250XT\500 | |||||
Mfr: 0201ZJA75PBSTR\500 TTI: 0201ZJA75PBSTR\500 KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 10V 1.75pF .02pFTol ThinFilm 0201 | 1,000In Stock | Accu-P Std | 1.75 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J0R6PBSTR TTI: 02015J0R6PBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 50V 0.60pF .02pFT Th inFilm 0201 | 5,000In Stock | Accu-P Std | 0.6 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 02015J0R8PBSTR TTI: 02015J0R8PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 50V 0.8pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 0.8 pF | 50 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B101FW500XT TTI: 100B101FW500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 100pF 1% | 1,500In Stock | 100B | 100 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101FW500XT | |||||
Mfr: 100B121JT300XT TTI: 100B121JT300XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 300volts 120pF 5% | 500In Stock | 100B | 120 pF | 300 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B121JT300XT | |||||
Mfr: 100B3R3BW500XT TTI: 100B3R3BW500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 3.3pF | 1,000In Stock | 100B | 3.3 pF | 500 V | 0.1 pF | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B3R3BW500XT | |||||
Mfr: 100A120FT150XT TTI: 100A120FT150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150volts 12pF 1% | 2,000In Stock | 100A | 12 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A120FT150XT | |||||
Mfr: 600F241JW250XT TTI: 600F241JW250XT KYOCERA AVX Availability: 2,500In StockSilicon RF Capacitors / Thin Film 250volts 240pF 5% | 2,500In Stock | 600F | 240 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F241JW250XT 600F241JW250XT\500 | |||||
Mfr: 600F330JT250XT/500 TTI: 600F330GT250XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 250volts 33pF 2% | 3,000In Stock | 600F | 33 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0805 | 2012 | 0805 (2012 metric) | - 55 C | + 125 C | 2.01 mm | 1.24 mm | 1.3 mm | Reel | ATC600F330GT250XT 600F330GT250XT\500 | |||||
Mfr: 600L1R0BW200T TTI: 600L1R0BW200T KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 200V 1pF Tol 0.1pF | 1,500In Stock | 600L | 1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R0BW200T 600L1R0BW200T\500 | |||||
Mfr: 0201ZJ1R9PBSTR TTI: 0201ZJ1R9PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.9pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.9 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ2R0BBSTR\500 TTI: 0201ZJ2R0BBSTR\500 KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 10V 2pF .1pFTol Thin Film 0201 | 2,000In Stock | Accu-P Std | 2 pF | 10 V | 0.1 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel |