600L - RF Capacitors
2,413 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600L9R1BT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 9.1 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R0BTN200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1pF Tol 0.1pF | 0In Stock | 600L | 1 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L1R0BTN200T\500 | |||||
Mfr: 600L0R2AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 200fF 0402 Tol 0.05pF Ultra Low ESR Hi Q | 0In Stock | 600L | 0.2 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L0R1AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 0.1 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L4R7AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 4.7 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L200JT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 20pF Tol 5% | 0In Stock | 600L | 20 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L200JT200T 600L200JT200T\500 | |||||
Mfr: 600L1R8DT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.5pF | 0In Stock | 600L | 1.8 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8DT200T 600L1R8DT200T\500 | |||||
Mfr: 600L200GT200T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 200V 20pF Tol 2% | Not Available Online | 600L | 20 pF | 200 V | 2 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L200GT200T 600L200GT200T\500 | |||||
Mfr: 600L1R2DT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.5pF | 0In Stock | 600L | 1.2 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R2DT200T 600L1R2DT200T\500 | |||||
Mfr: 600L1R8BW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.1pF | 0In Stock | 600L | 1.8 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8BW200T 600L1R8BW200T\500 | |||||
Mfr: 600L2R0CT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.25pF | 0In Stock | 600L | 2 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R0CT200T 600L2R0CT200T\500 | |||||
Mfr: 600L0R8AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 0.8 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L100GT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 10 pF | 200 V | 2 % | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L220FT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | Reel | ||||||||||||||||||
Mfr: 600L0R3AT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 300fF 0402 Tol 0.05pF Ultra Low ESR Hi Q | 0In Stock | 600L | 0.3 pF | 200 V | 0.05 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L1R8CT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.25pF | 0In Stock | 600L | 1.8 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L1R8CT200T 600L1R8CT200T\500 | |||||
Mfr: 600L270JW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 5% | 0In Stock | 600L | 27 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270JW200T 600L270JW200T\500 | |||||
Mfr: 600L2R4BW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.1pF | 0In Stock | 600L | 2.4 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R4BW200T 600L2R4BW200T\500 | |||||
Mfr: 600L2R7CT200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2.7pF Tol 0.25pF | 0In Stock | 600L | 2.7 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L2R7CT200T 600L2R7CT200T\500 | |||||
Mfr: 600L3R9DW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.5pF | 0In Stock | 600L | 3.9 pF | 200 V | 0.5 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L3R9DW200T 600L3R9DW200T\500 | |||||
Mfr: 600L8R2CW200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.25pF | 0In Stock | 600L | 8.2 pF | 200 V | 0.25 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L8R2CW200T 600L8R2CW200T\500 | |||||
Mfr: 600L4R3BT200T4K TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film | 0In Stock | 600L | 4.3 pF | 200 V | 0.1 pF | 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ||||||
Mfr: 600L100JTN200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 10pF Tol 5% | 0In Stock | 600L | 10 pF | 200 V | 5 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L100JTN200T\500 | |||||
Mfr: 600L1R5BTN200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF | 0In Stock | 600L | 1.5 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | 600L1R5BTN200T\500 | |||||
Mfr: 600L2R0BTN200T TTI: Not Assigned KYOCERA AVX Availability: 0In StockSilicon RF Capacitors / Thin Film 200V 2pF Tol 0.1pF | 0In Stock | 600L | 2 pF | 200 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel |