100C - RF Capacitors
5,808 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100C180JTN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 18pF Tol 5% Las Mkg | Not Available Online | 100C | 18 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C100GW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 10pF Tol 2% Las Mkg | Not Available Online | 100C | 10 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C1R0CWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 1pF Tol 0.25pF Las Mkg | Not Available Online | 100C | 1 pF | 2.5 kV | 0.25 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C221FP2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 220pF Tol 1% Las Mkg | Not Available Online | 100C | 220 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C471MT1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 470pF Tol 20% Las Mkg | Not Available Online | 100C | 470 pF | 1.5 kV | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C471MW1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 470pF Tol 20% Las Mkg | Not Available Online | 100C | 470 pF | 1.5 kV | 20 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C620GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 62pF Tol 2% Las Mkg | Not Available Online | 100C | 62 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C680JTN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 68pF Tol 5% Las Mkg | Not Available Online | 100C | 68 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C471JW1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 470pF Tol 5% Las Mkg | Not Available Online | 100C | 470 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C391JP1500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1500V 390pF Tol 5% Las Mkg | Not Available Online | 100C | 390 pF | 1.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C101JWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 100pF Tol 5% Las Mkg | Not Available Online | 100C | 100 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C151GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 150pF Tol 2% Las Mkg | Not Available Online | 100C | 150 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C151JT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 150pF Tol 5% Las Mkg | Not Available Online | 100C | 150 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C100FP2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 10pF Tol 1% Las Mkg | Not Available Online | 100C | 10 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C182JW500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 500V 1800pF Tol 5% Las Mkg | Not Available Online | 100C | 1.8 nF | 500 V | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C241JT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 240pF Tol 5% Las Mkg | Not Available Online | 100C | 240 pF | 2.5 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C271GT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 270pF Tol 2% Las Mkg | Not Available Online | 100C | 270 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C102GWN1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 1000pF Tol 2% Las Mkg | Not Available Online | 100C | 1 nF | 1 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | |||||
Mfr: 100C102JTN1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 1000pF Tol 5% Las Mkg | Not Available Online | 100C | 1 nF | 1 kV | 5 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | |||||
Mfr: 100C102KTN1000XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 1000V 1000pF Tol 10% Las Mkg | Not Available Online | 100C | 1 nF | 1 kV | 10 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 4.19 mm | Reel | |||||
Mfr: 100C100FW2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 10pF Tol 1% Las Mkg | Not Available Online | 100C | 10 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C100FWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 10pF Tol 1% Las Mkg | Not Available Online | 100C | 10 pF | 2.5 kV | 1 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C181GW2500T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 180pF Tol 2% | Not Available Online | 100C | Reel | |||||||||||||||||
Mfr: 100C181GWN2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 180pF Tol 2% Las Mkg | Not Available Online | 100C | 180 pF | 2.5 kV | 2 % | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel | |||||
Mfr: 100C2R7BT2500XT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSilicon RF Capacitors / Thin Film 2500V 2.7pF Tol 0.1pF Las Mkg | Not Available Online | 100C | 2.7 pF | 2.5 kV | 0.1 pF | 90 PPM / C | 2325 | 5864 | 2325 (5864 metric) | - 55 C | + 125 C | 5.84 mm | 6.35 mm | 3.68 mm | Reel |