RF Capacitors
108,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Maximum DC Resistance | Series | Capacitance | Voltage Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Package / Case | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 600S4R3BW250XT TTI: 600S4R3BW250XT KYOCERA AVX Availability: 500In Stock1,500 On Order Expected 16-Nov-26 Silicon RF Capacitors / Thin Film 250volts 4.3pF | 500In Stock1,500 On Order Expected 16-Nov-26 | 600S | 4.3 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S4R3BW250XT 600S4R3BW250XT\500 | |||||
Mfr: 600S1R3AW250XT TTI: 600S1R3AW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 1.3pF | 500In Stock | 600S | 1.3 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R3AW250XT 600S1R3AW250XT\500 | |||||
Mfr: 600L4R7AW200T TTI: 600L4R7AW200T KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF | 4,000In Stock | 600L | 4.7 pF | 200 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L4R7AW200T 600L4R7AW200T\500 | |||||
Mfr: 0201ZJ1R3PBSTR TTI: 0201ZJ1R3PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.3pF .02pFTol T hinFilm 0201 | 500In Stock | Accu-P Std | 1.3 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 04021JR35ZBSTR TTI: 04021JR35ZBSTR KYOCERA AVX Availability: 5,000In StockSilicon RF Capacitors / Thin Film 100V 0.35pF .01pFT T hinFilm 0402 | 5,000In Stock | Accu-P Std | 0.35 pF | 100 V | 0.01 pF | 0402 (1005 metric) | - 55 C | + 125 C | 1 mm | 0.55 mm | 0.4 mm | Reel | |||||||||
Mfr: 600S120JT250XT TTI: 600S120JT250XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 250volts 12pF 5% | 1,000In Stock | 600S | 12 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S120JT250XT 600S120JT250XT\500 | |||||
Mfr: 600S1R8AW250XT TTI: 600S1R8AW250XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 250volts 1.8pF | 1,500In Stock | 600S | 1.8 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S1R8AW250XT 600S1R8AW250XT\500 | |||||
Mfr: 600S430GT250XT TTI: 600S430GT250XT KYOCERA AVX Availability: 4,000In StockSilicon RF Capacitors / Thin Film 250volts 43pF 2% | 4,000In Stock | 600S | 43 pF | 250 V | 2 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S430GT250XT 600S430GT250XT\500 | |||||
Mfr: 600S220JT250XT/500 TTI: 600S220JT250XT KYOCERA AVX Availability: 5,500In StockSilicon RF Capacitors / Thin Film 250volts 22pF 5% | 5,500In Stock | 600S | 22 pF | 250 V | 5 % | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S220JT250XT 600S220JT250XT\500 | |||||
Mfr: 600S2R0AW250XT TTI: 600S2R0AW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 2pF | 500In Stock | 600S | 2 pF | 250 V | 0.05 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S2R0AW250XT 600S2R0AW250XT\500 | |||||
Mfr: 600L270FW200T TTI: 600L270FW200T KYOCERA AVX Availability: 13,500In StockSilicon RF Capacitors / Thin Film 200V 27pF Tol 1% | 13,500In Stock | 600L | 27 pF | 200 V | 1 % | 0 PPM / C, 30 PPM / C | 0402 | 1005 | 0402 (1005 metric) | - 55 C | + 125 C | 1.02 mm | 0.51 mm | 0.6 mm | Reel | ATC600L270FW200T 600L270FW200T\500 | |||||
Mfr: 100B101JW500XT TTI: 100B101JW500XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 500volts 100pF 5% | 2,000In Stock | 100B | 100 pF | 500 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101JW500XT | |||||
Mfr: 100B101FT500XT TTI: 100B101FT500XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 500volts 100pF 1% | 1,000In Stock | 100B | 100 pF | 500 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101FT500XT | |||||
Mfr: 100A5R1BW150XT TTI: 100A5R1BW150XT KYOCERA AVX Availability: 1,000In StockSilicon RF Capacitors / Thin Film 150volts 5.1pF | 1,000In Stock | 100A | 5.1 pF | 150 V | 0.1 pF | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A5R1BW150XT | |||||
Mfr: 600S3R9BW250XT500 TTI: 600S3R9BW250XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 250volts 3.9pF | 500In Stock | 600S | 3.9 pF | 250 V | 0.1 pF | 0 PPM / C, 30 PPM / C | 0603 | 1608 | 0603 (1608 metric) | - 55 C | + 125 C | 1.6 mm | 0.81 mm | 0.89 mm | Reel | ATC600S3R9BW250XT 600S3R9BW250XT\500 | |||||
Mfr: 02011J0R2ZBSTR TTI: 02011J0R2ZBSTR\500 KYOCERA AVX Availability: 23,500In StockSilicon RF Capacitors / Thin Film 100V 0.2pF .01pFT Th inFilm 0201 | 23,500In Stock | Accu-P Std | 0.2 pF | 100 V | 0.01 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJA15PBSTR TTI: 0201ZJA15PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.15pF .02pFTol ThinFilm 0201 | 500In Stock | Accu-P Std | 1.15 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJR55PBSTR\500 TTI: 0201ZJR55PBSTR\500 KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 0.55pF .02pFT Th inFilm 0201 | 500In Stock | Accu-P Std | 0.55 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 0201ZJ1R9PBSTR TTI: 0201ZJ1R9PBSTR KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 10V 1.9pF Tol .02pF Thin Film 0201 | 500In Stock | Accu-P Std | 1.9 pF | 10 V | 0.02 pF | 0201 (0603 metric) | - 55 C | + 125 C | 0.6 mm | 0.325 mm | 0.225 mm | Reel | |||||||||
Mfr: 100B101KT500XT TTI: 100B101KT500XT KYOCERA AVX Availability: 1,500In StockSilicon RF Capacitors / Thin Film 500volts 100pF 10% | 1,500In Stock | 100B | 100 pF | 500 V | 10 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B101KT500XT | |||||
Mfr: 100B221JW200XT TTI: 100B221JW200XT KYOCERA AVX Availability: 500In StockSilicon RF Capacitors / Thin Film 200volts 220pF 5% | 500In Stock | 100B | 220 pF | 200 V | 5 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B221JW200XT | |||||
Mfr: 100A560FW150XT TTI: 100A560FW150XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 150volts 56pF 1% | 3,000In Stock | 100A | 56 pF | 150 V | 1 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A560FW150XT | |||||
Mfr: 100A110JW150XT TTI: 100A110JW150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150volts 11pF 5% | 2,000In Stock | 100A | 11 pF | 150 V | 5 % | 90 PPM / C | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC100A110JW150XT | |||||
Mfr: 100B331FW200XT TTI: 100B331FW200XT KYOCERA AVX Availability: 3,000In StockSilicon RF Capacitors / Thin Film 200volts 330pF 1% | 3,000In Stock | 100B | 330 pF | 200 V | 1 % | 90 PPM / C | 1111 | 2828 | 1111 (2828 metric) | - 55 C | + 125 C | 2.79 mm | 2.79 mm | 2.59 mm | Reel | ATC100B331FW200XT | |||||
Mfr: 700A100JT150XT TTI: 700A100JT150XT KYOCERA AVX Availability: 2,000In StockSilicon RF Capacitors / Thin Film 150V 10pF Tol 5% Las Mkg | 2,000In Stock | 700A | 10 pF | 5 % | 0505 | 1414 | 0505 (1414 metric) | - 55 C | + 125 C | 1.4 mm | 1.4 mm | 1.45 mm | Reel | ATC700A100JT150XT |