TPL - TDK - NFC/RFID Transponder Coils
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Inductance | Tolerance | Maximum DC Resistance | Q Minimum | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPL1183427-722Y-720N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2 mH 50Ohms | Not Available Online | 11.8 mm x 3.4 mm x 2.75 mm | 7.2 mH | 5 % | 50 Ohms | 66 | 690 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||
Mfr: TPL1183525-242Y-236N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 2.61 mH 26Ohms AEC-Q200 | Not Available Online | 11.8 mm x 3.5 mm x 2.4 mm | 2.36 mH | 3 % | 24 Ohms | 53 | 1.1 MHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||
Mfr: TPL802727-492H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.91mH 85Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 4.91 mH | 3 % | 85 Ohms | 30 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL802727-193H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 18.52mH 240Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 18.52 mH | 3 % | 240 Ohms | 40 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL802727-452H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.5mH 80Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 4.5 mH | 3 % | 80 Ohms | 30 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL1183427-722J-720N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH AEC-Q200 | Not Available Online | 11.8 mm x 3.4 mm x 2.75 mm | 7.2 mH | 5 % | 50 Ohms | 66 | 690 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||
Mfr: TPL802727-722H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH 105Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 7.2 mH | 3 % | 105 Ohms | 35 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL1183525-262J-261N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 2.61mH 26Ohm 5% AEC-Q200 | Not Available Online | 11.8 mm x 3.5 mm x 2.4 mm | 2.61 mH | 5 % | 26 Ohms | 50 | 650 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel |