3D TRANSPONDER - TDK - NFC/RFID Transponder Coils
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Inductance | Tolerance | Maximum DC Resistance | Q Minimum | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82453C0275A000 TTI: B82453C0275A000 TDK Availability: 900In StockNFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200 | 900In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 7.2 mH | 3 % | 165 Ohms | 19.5 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C275A | ||
Mfr: B82453C0270A000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 | Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 13.2 mH | 3 % | 250 Ohms | 19.5 | 300 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C270A | ||
Mfr: B82453C0203A000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 | Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 7.2 mH | 3 % | 165 Ohms | 19.5 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C203A | ||
Mfr: B82453C0301A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 6.3mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 11 mH | 3 % | 220 Ohms | 19.5 | 330 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C301A | ||
Mfr: B82453C0285A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 9 mH | 3 % | 190 Ohms | 19.5 | 360 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C285A | ||
Mfr: B82453C0300A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 5.85 mH | 3 % | 165 Ohms | 19 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C300A |