TDK - NFC/RFID Transponder Coils
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Inductance | Tolerance | Maximum DC Resistance | Q Minimum | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82450A2605A001 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils | Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 2.6 mH | B82450A-A | ||||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 20 mH | AEC-Q200 | B82453C | Reel | B82453C 203A | ||||||||||
Not Available Online | AEC-Q200 | Reel | ||||||||||||||
Mfr: TPL1183427-722J-720N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH AEC-Q200 | Not Available Online | 11.8 mm x 3.4 mm x 2.75 mm | 7.2 mH | 5 % | 50 Ohms | 66 | 690 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPLC553030-592H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 5.89mH 3% Transpndr Coil AEC-Q200 | Not Available Online | 5.5 mm x 3 mm x 3 mm | 5.89 mH | 3 % | 70 Ohms | 35 | 870 kHz | - 40 C | + 125 C | AEC-Q200 | TPLC | Reel | TPLC553030-592H - | |||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 27 mH | AEC-Q200 | B82453C | Reel | B82453C 275A | ||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 9 mH | AEC-Q200 | B82453C | Reel | B82453C 285A | ||||||||||
Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 2.36 mH | ||||||||||||||
Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 1 mH | AEC-Q200 | B82450A-E | Reel | |||||||||||
Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 1 mH | 62 mOhms | AEC-Q200 | B82450A-A | Reel | ||||||||||
Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 7 mH | 3 % | 85 Ohms | 40 | 1.1 MHz | AEC-Q200 | B82450A-A | Reel | |||||||
Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 18.52 mH | 3 % | AEC-Q200 | B82450A-E | Reel | ||||||||||
Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 1 mH | ||||||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 5.85 mH | AEC-Q200 | B82453C | Reel | B82453C 300A | ||||||||||
Not Available Online | 3.2 mm 2.5 mm x 2.2 mm | 1.08 mH | 5 % | AEC-Q200 | TC 1210 | Reel | ||||||||||
Mfr: TPL802727-722H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH 105Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 7.2 mH | 3 % | 105 Ohms | 35 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||||
Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 1 mH | ||||||||||||||
Not Available Online | AEC-Q200 | Reel |