TDK - NFC/RFID Transponder Coils
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Inductance | Tolerance | Maximum DC Resistance | Q Minimum | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82453C0335A022 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 3D-TRANSPONDER 20mV/uT AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 55 mH | 5 % | 1.1 kOhms | 9.5 | 170 kHz | - 40 C | + 85 C | AEC-Q200 | B82453C | Reel | B82453C335A22 | |||
Mfr: B82453C0285A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 9 mH | 3 % | 190 Ohms | 19.5 | 360 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C285A | ||
Mfr: B82450A1004E000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz | 0In Stock | 7.8 mm x 2.7 mm x 2.7 mm | 1 mH | 3 % | 35 | 3 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A1004E | |||
Mfr: B82450A4904E000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz | Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 4.9 mH | B82450A | Reel | B82450A4904E | ||||||||||
Mfr: B82453C0300A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 5.85 mH | 3 % | 165 Ohms | 19 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C300A | ||
0In Stock | 1812 (4532 metric) | 2.38 mH | 5 % | 43 Ohms | 25 | - 40 C | + 125 C | AEC-Q200 | B82451A | Reel | B82451A2384D | |||||
0In Stock | 3.2 mm 2.5 mm x 2.2 mm | 1.34 mH | 5 % | 42 Ohms | 15 | 2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A1344C | |||
Mfr: B82450H2364A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils TRANSPONDER 2.36mH | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 2.36 mH | 3 % | 25 Ohms | 55 | 2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450H | Reel | B82450H2364A | ||
Mfr: B82451L4814E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 4.81 mH | 3 % | 40.7 Ohms | 58 | 1.2 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 7.2 mH | 3 % | AEC-Q200 | B82450A-A | Reel | ||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 5.85 mH | AEC-Q200 | B82453C | Reel | B82453C 300A | ||||||||||
Not Available Online | 3.2 mm 2.5 mm x 2.2 mm | 1.08 mH | 5 % | AEC-Q200 | TC 1210 | Reel | ||||||||||
Mfr: TPL802727-722H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH 105Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 7.2 mH | 3 % | 105 Ohms | 35 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||||
Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 1 mH | ||||||||||||||
Not Available Online | AEC-Q200 | Reel | ||||||||||||||
Mfr: TPL1183427-722J-720N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2mH AEC-Q200 | Not Available Online | 11.8 mm x 3.4 mm x 2.75 mm | 7.2 mH | 5 % | 50 Ohms | 66 | 690 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPLC553030-592H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 5.89mH 3% Transpndr Coil AEC-Q200 | Not Available Online | 5.5 mm x 3 mm x 3 mm | 5.89 mH | 3 % | 70 Ohms | 35 | 870 kHz | - 40 C | + 125 C | AEC-Q200 | TPLC | Reel | TPLC553030-592H - | |||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 27 mH | AEC-Q200 | B82453C | Reel | B82453C 275A | ||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 9 mH | AEC-Q200 | B82453C | Reel | B82453C 285A | ||||||||||
Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 2.36 mH | ||||||||||||||
Mfr: TPL1183427-722Y-720N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.2 mH 50Ohms | Not Available Online | 11.8 mm x 3.4 mm x 2.75 mm | 7.2 mH | 5 % | 50 Ohms | 66 | 690 kHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL1183525-242Y-236N TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 2.61 mH 26Ohms AEC-Q200 | Not Available Online | 11.8 mm x 3.5 mm x 2.4 mm | 2.36 mH | 3 % | 24 Ohms | 53 | 1.1 MHz | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | ||||
Mfr: TPL802727-492H TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.91mH 85Ohm 3% AEC-Q200 | Not Available Online | 8 mm x 2.7 mm x 2.7 mm | 4.91 mH | 3 % | 85 Ohms | 30 | - 40 C | + 125 C | AEC-Q200 | TPL | Reel | |||||
Mfr: B82450A2605A001 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils | Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 2.6 mH | B82450A-A | ||||||||||||
Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 20 mH | AEC-Q200 | B82453C | Reel | B82453C 203A |