TDK - NFC/RFID Transponder Coils
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Inductance | Tolerance | Maximum DC Resistance | Q Minimum | Self Resonant Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82453C0275A000 TTI: B82453C0275A000 TDK Availability: 900In StockNFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200 | 900In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 7.2 mH | 3 % | 165 Ohms | 19.5 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C275A | ||
Mfr: B82450A7204A TTI: B82450A7204A000 TDK Availability: 0In StockNFC/RFID Transponder Coils 7.2mH 25x35 | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 7.2 mH | 3 % | 40 | 1 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A7204A | |||
Mfr: B82451L2364E402 TTI: B82451L2364E402 TDK Availability: 0In StockNFC/RFID Transponder Coils 2.36mH 3% Transpondr Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 2.36 mH | 3 % | 20 Ohms | 55 | 2.2 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
Mfr: B82450A1004A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 1 mH | 3 % | 40 | 3.5 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A1004A | |||
Mfr: B82450A7004A000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz | Not Available Online | 11.4 mm x 3.5 mm x 2.4 mm | 7 mH | 3 % | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A7004A | |||||
Mfr: B82453C0270A000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 | Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 13.2 mH | 3 % | 250 Ohms | 19.5 | 300 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C270A | ||
Mfr: B82451L7804E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 7.8 mH | 3 % | 84.5 Ohms | 50 | 900 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
Mfr: B82450A2364A TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 2.36mH 3% 25ohms | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 2.36 mH | 3 % | 50 | 2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A2364A000 | |||
Mfr: B82451L1005E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 10mH 3% Transponder Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 10 mH | 3 % | 104 Ohms | 50 | 850 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | B82451E1005E402 | ||
Mfr: B82451N4754E002 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.75mH 125KHz Tol=3% Q=50 Fres=1.2MHz | 0In Stock | 7.7 mm x 7.5 mm x 2.65 mm | 4.75 mH | 3 % | 42 Ohms | 50 | 1.2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82451N | Reel | B82451N4754E2 | ||
0In Stock | 7.8 mm x 2.7 mm x 2.7 mm | 18.52 mH | 3 % | 30 | 400 kHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A1855E1 | ||||
0In Stock | 7.8 mm x 2.7 mm x 2.7 mm | 7.2 mH | 3 % | 35 | 1 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A7204E | ||||
Mfr: B82453C0203A000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 | Not Available Online | 11.5 mm x 12.5 mm x 3.6 mm | 7.2 mH | 3 % | 165 Ohms | 19.5 | 400 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C203A | ||
Mfr: B82451L1004E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 1 mH | 3 % | 9 Ohms | 55 | 3 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
Mfr: B82451L4664E402 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 4.66mH 3% Transpondr Z Coil AEC-Q200 | Not Available Online | 7.7 mm x 7.4 mm x 2.65 mm | 4.66 mH | 3 % | 38.5 Ohms | 58 | 1.2 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
Mfr: B82450A2364E000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 2.36mH 125KHz Tol=3% Q=50 Fres=2.0MHz | 0In Stock | 7.8 mm x 2.7 mm x 2.7 mm | 2.36 mH | 3 % | 35 | 2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A2364E | |||
Mfr: B82451L4754E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.75mH 3% Transpondr Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 4.75 mH | 3 % | 40.3 Ohms | 58 | 1.2 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
0In Stock | 3.2 mm 2.5 mm x 2.2 mm | 1.08 mH | 5 % | 35 Ohms | 15 | 2.5 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | B82450A1084C | |||
Mfr: B82450H2364A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils TRANSPONDER 2.36mH | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 2.36 mH | 3 % | 25 Ohms | 55 | 2 MHz | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450H | Reel | B82450H2364A | ||
Mfr: B82451L4814E402 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 | 0In Stock | 7.7 mm x 7.4 mm x 2.65 mm | 4.81 mH | 3 % | 40.7 Ohms | 58 | 1.2 MHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | B82451L | Reel | |||
Mfr: B82450A4904A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz | 0In Stock | 11.4 mm x 3.5 mm x 2.4 mm | 4.9 mH | 3 % | 40 | - 40 C | + 125 C | AEC-Q200 | B82450A | Reel | B82450A4904A | |||||
Mfr: B82450A7004E000 TTI: Not Assigned TDK Availability: Not Available OnlineNFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz | Not Available Online | 7.8 mm x 2.7 mm x 2.7 mm | 7 mH | 3 % | - 40 C | + 125 C | Ferrite | AEC-Q200 | B82450A | Reel | ||||||
0In Stock | 3.2 mm 2.5 mm x 2.2 mm | 1.08 mH | 5 % | 15 | - 40 C | + 125 C | AEC-Q200 | B82442 | Reel | B82450A1084C8 | ||||||
Mfr: B82453C0335A022 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 3D-TRANSPONDER 20mV/uT AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 55 mH | 5 % | 1.1 kOhms | 9.5 | 170 kHz | - 40 C | + 85 C | AEC-Q200 | B82453C | Reel | B82453C335A22 | |||
Mfr: B82453C0301A000 TTI: Not Assigned TDK Availability: 0In StockNFC/RFID Transponder Coils 6.3mH 3% Transpondr 3D Z Coil AEC-Q200 | 0In Stock | 11.5 mm x 12.5 mm x 3.6 mm | 11 mH | 3 % | 220 Ohms | 19.5 | 330 kHz | - 40 C | + 85 C | Ferrite | AEC-Q200 | 3D TRANSPONDER | Reel | B82453C301A |