Panther - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120In Stock450 On Order Expected | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | Panther | Bulk | |||||||||||||
Mfr: PAN62312DM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GPSMB602 3WiFi2LTE1GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk | ||||||
Mfr: PAN62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk |