• RF & Wireless
  • Antennas & Accessories
  • Antennas

PRO-IS - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
PRO-IS-237 ABRACON
Datasheet
Mfr: PRO-IS-237
TTI: PRO-IS-237
ABRACON
Availability:

100In Stock

Antennas 2.4 GHz WiFi/BT/BLE Board Antenna

100In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
3 dBi
100 MHz
50 Ohms
1 Band
PCB Mount
Connector
2.45 GHz
22 mm
11.27 mm
0.8 mm
Coaxial
PRO-IS
Bulk