• RF & Wireless
  • Antennas & Accessories
  • Antennas

MD - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MD24-12
TTI: MD24-12
TE Connectivity
Availability:

Not Available Online

New Product
Antennas Dir,Mini,Fixed,NF

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
2.483 GHz
Bluetooth
802.11 b/g, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
Periodic
Directional
12 dBi
50 Ohms
1.5:1
100 W
- 40 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
2.441 GHz
Wireless LAN Applications, Client Antennas
102 mm
102 mm
102 mm
MD
Bulk