LPT600/71dmn - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPT600/71DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt, Monopole White 617-7125MHz | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 617 MHz | 7.125 MHz | 4G/5G, Cellular (NBIoT, LTE) | 802.11, WiFi 6E, WLAN | ISM, U-NII | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N Female | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | Utility Boxes, Smart Metering, IoT Devices | 97.8 mm | IP67 | LPT600/71dmn | Bulk | |||||||||||
Mfr: LPTNGPDCG600/71DMN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Direct Mnt, Monopole Blk/Wht 617-698MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 617 MHz | 7.125 GHz | 60 W | - 40 C | + 85 C | 6 Band | Screw | Monopole | 95.9 mm | IP67 | LPT600/71dmn |