• RF & Wireless
  • Antennas & Accessories
  • Antennas

JJB-HT - Antennas

1 Results
1 Results
Filtered By:RF & WirelessAntennas & Accessories

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-916-JJB-HT-T
TTI: ANT-916-JJB-HT-T
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas Perm Mnt Mini Strght Post 916MHz HighTem

Not Available Online

Call
or
View Details
RFID/NFC Antennas
PCB Antennas
Embedded Monopole
902 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Stubby
- 12.3 dBi
26 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
PCB Mount
Through Hole
916 MHz
Remote Control, Monitoring, Sensing Networks
12.2 mm
JJB-HT
Reel